CAP RF 390PF 200V SMD - AQ142M391JAJME\500 - Capacitors
| Digi-Key Part Number | AQ142M391JAJME\500-ND |
500 |
.72800 |
Extended Price
364.00 |
| Manufacturer Part Number | AQ142M391JAJME\500 | |||
| Description | CAP RF 390PF 200V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ142M391JAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ142M391JAJME\500 AQ142M391JAJME\500 |
AQ142M391JAJME\500 Specification Sheet
CAP RF 390PF 200V SMD - AQ142M391JAJME\500 (AQ142M391JAJME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 390PF 200V SMD - AQ142M391JAJME\500
Order 'cap rf 390pf 200v smd - AQ142M391JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M391JAJME\500-ND.
CAP RF 390PF 200V SMD - AQ142M391JAJME
Order 'cap rf 390pf 200v smd - AQ142M391JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M391JAJME-ND.
CAP RF 390PF 50V SMD - AQ125A391JAJME\500
Order 'cap rf 390pf 50v smd - AQ125A391JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A391JAJME\500-ND.
CAP RF 390PF 200V SMD - AQ132M391FA1ME
Order 'cap rf 390pf 200v smd - AQ132M391FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M391FA1ME-ND.
CAP RF 390PF 200V SMD - AQ132M391JA1BE
Order 'cap rf 390pf 200v smd - AQ132M391JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M391JA1BE-ND.
CAP RF 390PF 200V SMD - AQ132M391JA1ME
Order 'cap rf 390pf 200v smd - AQ132M391JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M391JA1ME-ND.
CAP RF 390PF 200V SMD - AQ132M391JA7WE
Order 'cap rf 390pf 200v smd - AQ132M391JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M391JA7WE-ND.
CAP RF 220PF 200V SMD - AQ142A221JAJME\500
Order 'cap rf 220pf 200v smd - AQ142A221JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A221JAJME\500-ND.
CAP RF 390PF 200V SMD - AQ142A391FAJME
Order 'cap rf 390pf 200v smd - AQ142A391FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A391FAJME-ND.
CAP RF 390PF 200V SMD - AQ142A391GAJWE
Order 'cap rf 390pf 200v smd - AQ142A391GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A391GAJWE-ND.
CAP RF 390PF 200V SMD - AQ142A391JAJME
Order 'cap rf 390pf 200v smd - AQ142A391JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A391JAJME-ND.
CAP RF 390PF 200V SMD - AQ142A391KAJBE
Order 'cap rf 390pf 200v smd - AQ142A391KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A391KAJBE-ND.
CAP RF 220PF 200V SMD - AQ142M221GAJME\500
Order 'cap rf 220pf 200v smd - AQ142M221GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M221GAJME\500-ND.
CAP RF 220PF 200V SMD - AQ142M221JAJME\500
Order 'cap rf 220pf 200v smd - AQ142M221JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M221JAJME\500-ND.
CAP RF 220PF 200V SMD - AQ142M221KAJME\500
Order 'cap rf 220pf 200v smd - AQ142M221KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M221KAJME\500-ND.
Send this link via E-Mail
Help With This Screen