CAP RF 560PF 150V SMD - AQ13EA561JA1WE
| Digi-Key Part Number | AQ13EA561JA1WE-ND |
480 |
1.08500 |
Extended Price
520.80 |
| Manufacturer Part Number | AQ13EA561JA1WE | |||
| Description | CAP RF 560PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ13EA561JA1WE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 560pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ13EA561JA1WE AQ13EA561JA1WE |
AQ13EA561JA1WE Specification Sheet
CAP RF 560PF 150V SMD - AQ13EA561JA1WE (AQ13EA561JA1WE-ND)
Related parts:CAP RF 560PF 150V SMD - AQ13EA561JA1WE
Order 'cap rf 560pf 150v smd - AQ13EA561JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA561JA1WE-ND.
CAP RF 560PF 150V SMD - AQ14EA561FAJBE
Order 'cap rf 560pf 150v smd - AQ14EA561FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA561FAJBE-ND.
CAP RF 560PF 150V SMD - AQ14EA561GAJME
Order 'cap rf 560pf 150v smd - AQ14EA561GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA561GAJME-ND.
CAP RF 560PF 150V SMD - AQ14EM561FAJME
Order 'cap rf 560pf 150v smd - AQ14EM561FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM561FAJME-ND.
CAP RF 560PF 150V SMD - AQ14EM561GAJWE
Order 'cap rf 560pf 150v smd - AQ14EM561GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM561GAJWE-ND.
CAP RF 560PF 150V SMD - AQ14EM561JAJME
Order 'cap rf 560pf 150v smd - AQ14EM561JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM561JAJME-ND.
CAP RF 560PF 150V SMD - AQ14EM561JAJME\500
Order 'cap rf 560pf 150v smd - AQ14EM561JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM561JAJME\500-ND.
CAP RF 560PF 150V SMD - AQ14EM561KAJME
Order 'cap rf 560pf 150v smd - AQ14EM561KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM561KAJME-ND.
CAP RF 560PF 50V SMD - AQ115A561JA1WE
Order 'cap rf 560pf 50v smd - AQ115A561JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A561JA1WE-ND.
CAP RF .30PF 150V SMD - AQ11EA0R3BA1WE
Order 'cap rf .30pf 150v smd - AQ11EA0R3BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R3BA1WE-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1ME
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1ME-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1WE-ND.
CAP RF .70PF 150V SMD - AQ11EA0R7BA7ME
Order 'cap rf .70pf 150v smd - AQ11EA0R7BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R7BA7ME-ND.
CAP RF 10PF 150V SMD - AQ11EA100FA1ME
Order 'cap rf 10pf 150v smd - AQ11EA100FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA100FA1ME-ND.
CAP RF 10PF 150V SMD - AQ11EA100FA1WE
Order 'cap rf 10pf 150v smd - AQ11EA100FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA100FA1WE-ND.
Send this link via E-Mail
Help With This Screen