CAP RF 180PF 300V SMD - AQ139M181JA1ME
| Digi-Key Part Number | AQ139M181JA1ME-ND |
2000 |
.72800 |
Extended Price
1456.00 |
| Manufacturer Part Number | AQ139M181JA1ME | |||
| Description | CAP RF 180PF 300V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ139M181JA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 300V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ139M181JA1ME AQ139M181JA1ME |
AQ139M181JA1ME Specification Sheet
CAP RF 180PF 300V SMD - AQ139M181JA1ME (AQ139M181JA1ME-ND)
Related parts:CAP RF 180PF 300V SMD - AQ139M181JA1ME
Order 'cap rf 180pf 300v smd - AQ139M181JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M181JA1ME-ND.
CAP RF 180PF 300V SMD - AQ139A181JA1WE
Order 'cap rf 180pf 300v smd - AQ139A181JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139A181JA1WE-ND.
CAP RF 180PF 300V SMD - AQ139M181JA1BE
Order 'cap rf 180pf 300v smd - AQ139M181JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M181JA1BE-ND.
CAP RF 180PF 300V SMD - AQ139M181JA7BE
Order 'cap rf 180pf 300v smd - AQ139M181JA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M181JA7BE-ND.
CAP RF 180PF 300V SMD - AQ139M181JA7ME
Order 'cap rf 180pf 300v smd - AQ139M181JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M181JA7ME-ND.
CAP RF 180PF 300V SMD - AQ149A181FAJME
Order 'cap rf 180pf 300v smd - AQ149A181FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A181FAJME-ND.
CAP RF 180PF 300V SMD - AQ149A181JAJME
Order 'cap rf 180pf 300v smd - AQ149A181JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A181JAJME-ND.
CAP RF 180PF 300V SMD - AQ149M181FAJBE
Order 'cap rf 180pf 300v smd - AQ149M181FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181FAJBE-ND.
CAP RF 180PF 300V SMD - AQ149M181FAJME
Order 'cap rf 180pf 300v smd - AQ149M181FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181FAJME-ND.
CAP RF 180PF 300V SMD - AQ149M181GAJME
Order 'cap rf 180pf 300v smd - AQ149M181GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181GAJME-ND.
CAP RF 180PF 300V SMD - AQ149M181GAJME\1K
Order 'cap rf 180pf 300v smd - AQ149M181GAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181GAJME\1K-ND.
CAP RF 180PF 300V SMD - AQ149M181GAJME\250
Order 'cap rf 180pf 300v smd - AQ149M181GAJME\250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181GAJME\250-ND.
CAP RF 180PF 300V SMD - AQ149M181GAJWE
Order 'cap rf 180pf 300v smd - AQ149M181GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181GAJWE-ND.
CAP RF 180PF 300V SMD - AQ149M181GATWE
Order 'cap rf 180pf 300v smd - AQ149M181GATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181GATWE-ND.
CAP RF 180PF 300V SMD - AQ149M181JAJBE
Order 'cap rf 180pf 300v smd - AQ149M181JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M181JAJBE-ND.
Send this link via E-Mail
Help With This Screen