CAP RF 91PF 500V SMD - AQ137M910JA1BE - Capacitors
| Digi-Key Part Number | AQ137M910JA1BE-ND |
5000 |
.72800 |
Extended Price
3640.00 |
| Manufacturer Part Number | AQ137M910JA1BE | |||
| Description | CAP RF 91PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ137M910JA1BE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 91pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ137M910JA1BE AQ137M910JA1BE |
AQ137M910JA1BE Specification Sheet
CAP RF 91PF 500V SMD - AQ137M910JA1BE (AQ137M910JA1BE-ND) - Capacitors
Related parts Capacitors :CAP RF 91PF 500V SMD - AQ137M910JA1BE
Order 'cap rf 91pf 500v smd - AQ137M910JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M910JA1BE-ND.
CAP RF 91PF 500V SMD - AQ137M910JA1ME
Order 'cap rf 91pf 500v smd - AQ137M910JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M910JA1ME-ND.
CAP RF 91PF 500V SMD - AQ137M910JA7WE
Order 'cap rf 91pf 500v smd - AQ137M910JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M910JA7WE-ND.
CAP RF 9.1PF 500V SMD - AQ137M9R1BA1BE
Order 'cap rf 9.1pf 500v smd - AQ137M9R1BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M9R1BA1BE-ND.
CAP RF 9.1PF 500V SMD - AQ137M9R1BA1ME
Order 'cap rf 9.1pf 500v smd - AQ137M9R1BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M9R1BA1ME-ND.
CAP RF 9.1PF 500V SMD - AQ137M9R1MA7WE
Order 'cap rf 9.1pf 500v smd - AQ137M9R1MA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M9R1MA7WE-ND.
CAP RF 91PF 500V SMD - AQ147A910FAJWE
Order 'cap rf 91pf 500v smd - AQ147A910FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A910FAJWE-ND.
CAP RF 91PF 500V SMD - AQ147A910GAJME
Order 'cap rf 91pf 500v smd - AQ147A910GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A910GAJME-ND.
CAP RF 91PF 500V SMD - AQ147A910GAJME\500
Order 'cap rf 91pf 500v smd - AQ147A910GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A910GAJME\500-ND.
CAP RF 91PF 500V SMD - AQ147A910JAJME
Order 'cap rf 91pf 500v smd - AQ147A910JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A910JAJME-ND.
CAP RF 9.1PF 500V SMD - AQ147A9R1BAJWE
Order 'cap rf 9.1pf 500v smd - AQ147A9R1BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A9R1BAJWE-ND.
CAP RF 9.1PF 500V SMD - AQ147A9R1CAJME
Order 'cap rf 9.1pf 500v smd - AQ147A9R1CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A9R1CAJME-ND.
CAP RF 91PF 500V SMD - AQ147M910FAJBE
Order 'cap rf 91pf 500v smd - AQ147M910FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M910FAJBE-ND.
CAP RF 91PF 500V SMD - AQ147M910FAJME
Order 'cap rf 91pf 500v smd - AQ147M910FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M910FAJME-ND.
CAP RF 91PF 500V SMD - AQ147M910FAJME\1K
Order 'cap rf 91pf 500v smd - AQ147M910FAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M910FAJME\1K-ND.
Send this link via E-Mail
Help With This Screen