CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF
| Digi-Key Part Number | 609-2465-2-ND |
700 3500 7000 |
.53071 .47936 .47080 |
Extended Price
371.50 1677.76 3295.60 |
| Manufacturer Part Number | BTFW10P-3SSTE1LF | |||
| Description | CONN PLUG 10POS BTFW VERT SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTFW10P-3SSTE1LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 10 |
| Pitch | 1.000 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 7.500 mm [Typ] |
| Length | 10.020 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Current | 1.000 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin Alloy |
| Contact Resistance | 70.000 mOhms [Max] |
| Housing Material | Plastic, Glass Filled |
| Housing Color | Black |
| Insulation Resistance | 100 MOhms [Min] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 10.020 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTFW10P 3SSTE1LF BTFW10P3SSTE1LF 609 2465 2 ND 60924652ND 609-2465-2 |
BTFW10P-3SSTE1LF Specification Sheet
CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF (609-2465-2-ND)
Related parts :CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF
Order 'conn plug 10pos btfw vert smd - BTFW10P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2465-1-ND.
CONN PLUG 10POS BTFW VERT SMD - BTFW10P-3SSTE1LF
Order 'conn plug 10pos btfw vert smd - BTFW10P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2465-2-ND.
CONN PLUG 12POS BTFW VERT SMD - BTFW12P-3SSTE1LF
Order 'conn plug 12pos btfw vert smd - BTFW12P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2467-1-ND.
CONN PLUG 12POS BTFW VERT SMD - BTFW12P-3SSTE1LF
Order 'conn plug 12pos btfw vert smd - BTFW12P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2467-2-ND.
CONN PLUG 14POS BTFW VERT SMD - BTFW14P-3SSTE1LF
Order 'conn plug 14pos btfw vert smd - BTFW14P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2469-1-ND.
CONN PLUG 14POS BTFW VERT SMD - BTFW14P-3SSTE1LF
Order 'conn plug 14pos btfw vert smd - BTFW14P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2469-2-ND.
CONN PLUG 16POS BTFW VERT SMD - BTFW16P-3SSTE1LF
Order 'conn plug 16pos btfw vert smd - BTFW16P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2471-1-ND.
CONN PLUG 16POS BTFW VERT SMD - BTFW16P-3SSTE1LF
Order 'conn plug 16pos btfw vert smd - BTFW16P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2471-2-ND.
CONN PLUG 18POS BTFW VERT SMD - BTFW18P-3SSTE1LF
Order 'conn plug 18pos btfw vert smd - BTFW18P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2473-1-ND.
CONN PLUG 18POS BTFW VERT SMD - BTFW18P-3SSTE1LF
Order 'conn plug 18pos btfw vert smd - BTFW18P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2473-2-ND.
CONN PLUG 20POS BTFW VERT SMD - BTFW20P-3SSTE1LF
Order 'conn plug 20pos btfw vert smd - BTFW20P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2475-1-ND.
CONN PLUG 20POS BTFW VERT SMD - BTFW20P-3SSTE1LF
Order 'conn plug 20pos btfw vert smd - BTFW20P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2475-2-ND.
CONN PLUG 22POS BTFW VERT SMD - BTFW22P-3SSTE1LF
Order 'conn plug 22pos btfw vert smd - BTFW22P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2477-1-ND.
CONN PLUG 22POS BTFW VERT SMD - BTFW22P-3SSTE1LF
Order 'conn plug 22pos btfw vert smd - BTFW22P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2477-2-ND.
CONN PLUG 24POS BTFW VERT SMD - BTFW24P-3SSTE1LF
Order 'conn plug 24pos btfw vert smd - BTFW24P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2479-1-ND.
Send this link via E-Mail
Help With This Screen