Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BLANK PROTO BRD FOR PIC IC'S - PICDEV-2

Digi-Key Part Number PICDEV-2-ND
Price Break
1
Unit Price
14.99000
Extended Price
14.99
Manufacturer Part NumberPICDEV-2
DescriptionBLANK PROTO BRD FOR PIC IC'S
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationPICDEV-2
VendorDepew Engineering
CategoryBreadboards, PC Boards, Card Racks
Other Names PICDEV 2
PICDEV2


Image of BLANK PROTO BRD FOR PIC IC'S - PICDEV-2

BLANK PROTO BRD FOR PIC IC'S - PICDEV-2 (PICDEV-2-ND)

Related parts:
BLANK PROTO BRD FOR PIC IC'S - PICDEV-2
 Order 'blank proto brd for pic ic's - PICDEV-2' online from Digi-Key. Manufactured by Depew Engineering. Digi-Key part number PICDEV-2-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540CDD#TR
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540CDD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540CDD#TR-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD#PBF
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD#PBF-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD#TR
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD#TR-ND.
IC COMP 300NA 2% VOLT REF 8-DFN - LTC1540IDD#TRPBF
 Order 'ic comp 300na 2% volt ref 8-dfn - LTC1540IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IDD#TRPBF-ND.
IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8
 Order 'ic comp 300na 2% volt ref 8-msop - LTC1540IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IMS8-ND.
IC COMP 300NA 2% VOLT REF 8-MSOP - LTC1540IMS8#TR
 Order 'ic comp 300na 2% volt ref 8-msop - LTC1540IMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1540IMS8#TR-ND.
IC COMPARATOR PREC 2-36V SOT23-5 - MIC6270BM5 TR
 Order 'ic comparator prec 2-36v sot23-5 - MIC6270BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC6270BM5 TR-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202JY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202JY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JY-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202KN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 2-PORT 5KHZ 38-SIP - AD204JY
 Order 'ic isol amp 2-port 5khz 38-sip - AD204JY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD204JY-ND.
IC OPAMP GAIN 2 R-TO-R 8-SOIC - MAX4074AGESA
 Order 'ic opamp gain 2 r-to-r 8-soic - MAX4074AGESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074AGESA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BLANK PANEL USE WITH ZUP SERIES - NL101 Next: BLANKING PANEL - THRBP