CAP RF 13PF 500V SMD - AQ137M130JA7ME - Capacitors
| Digi-Key Part Number | AQ137M130JA7ME-ND |
2000 |
.77000 |
Extended Price
1540.00 |
| Manufacturer Part Number | AQ137M130JA7ME | |||
| Description | CAP RF 13PF 500V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ137M130JA7ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 13pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ137M130JA7ME AQ137M130JA7ME |
AQ137M130JA7ME Specification Sheet
CAP RF 13PF 500V SMD - AQ137M130JA7ME (AQ137M130JA7ME-ND) - Capacitors
Related parts Capacitors :CAP RF 13PF 500V SMD - AQ137M130JA7ME
Order 'cap rf 13pf 500v smd - AQ137M130JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M130JA7ME-ND.
CAP RF 13PF 500V SMD - AQ137A130JA1ME
Order 'cap rf 13pf 500v smd - AQ137A130JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A130JA1ME-ND.
CAP RF 1.3PF 500V SMD - AQ137A1R3CA7ME
Order 'cap rf 1.3pf 500v smd - AQ137A1R3CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R3CA7ME-ND.
CAP RF 13PF 500V SMD - AQ137M130JA7WE
Order 'cap rf 13pf 500v smd - AQ137M130JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M130JA7WE-ND.
CAP RF 1.3PF 500V SMD - AQ137M1R3BA7WE
Order 'cap rf 1.3pf 500v smd - AQ137M1R3BA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R3BA7WE-ND.
CAP RF 1.3PF 500V SMD - AQ137M1R3DA7WE
Order 'cap rf 1.3pf 500v smd - AQ137M1R3DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R3DA7WE-ND.
CAP RF 13PF 500V SMD - AQ147A130JAJME
Order 'cap rf 13pf 500v smd - AQ147A130JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A130JAJME-ND.
CAP RF 1.3PF 500V SMD - AQ147A1R3BAJWE
Order 'cap rf 1.3pf 500v smd - AQ147A1R3BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R3BAJWE-ND.
CAP RF 13PF 500V SMD - AQ147M130FAJWE
Order 'cap rf 13pf 500v smd - AQ147M130FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M130FAJWE-ND.
CAP RF 13PF 500V SMD - AQ147M130GAJME
Order 'cap rf 13pf 500v smd - AQ147M130GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M130GAJME-ND.
CAP RF 13PF 500V SMD - AQ147M130GAJWE
Order 'cap rf 13pf 500v smd - AQ147M130GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M130GAJWE-ND.
CAP RF 13PF 500V SMD - AQ147M130JAJME
Order 'cap rf 13pf 500v smd - AQ147M130JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M130JAJME-ND.
CAP RF 13PF 500V SMD - AQ147M130JAJWE
Order 'cap rf 13pf 500v smd - AQ147M130JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M130JAJWE-ND.
CAP RF 1.3PF 500V SMD - AQ147M1R3BAJME
Order 'cap rf 1.3pf 500v smd - AQ147M1R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R3BAJME-ND.
CAP RF 1.3PF 500V SMD - AQ147M1R3BAJWE
Order 'cap rf 1.3pf 500v smd - AQ147M1R3BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R3BAJWE-ND.
Send this link via E-Mail
Help With This Screen