CAP RF 12PF 500V SMD - AQ137M120JA1ME
| Digi-Key Part Number | AQ137M120JA1ME-ND |
2000 |
.77000 |
Extended Price
1540.00 |
| Manufacturer Part Number | AQ137M120JA1ME | |||
| Description | CAP RF 12PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ137M120JA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 12pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ137M120JA1ME AQ137M120JA1ME |
AQ137M120JA1ME Specification Sheet
CAP RF 12PF 500V SMD - AQ137M120JA1ME (AQ137M120JA1ME-ND)
Related parts:CAP RF 12PF 500V SMD - AQ137M120JA1ME
Order 'cap rf 12pf 500v smd - AQ137M120JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA1ME-ND.
CAP RF 12PF 500V SMD - AQ137A120GA1ME\500
Order 'cap rf 12pf 500v smd - AQ137A120GA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A120GA1ME\500-ND.
CAP RF 1.2PF 500V SMD - AQ137A1R2CA7ME
Order 'cap rf 1.2pf 500v smd - AQ137A1R2CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R2CA7ME-ND.
CAP RF 12PF 500V SMD - AQ137M120JA1BE
Order 'cap rf 12pf 500v smd - AQ137M120JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA1BE-ND.
CAP RF 12PF 500V SMD - AQ137M120JA7ME
Order 'cap rf 12pf 500v smd - AQ137M120JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA7ME-ND.
CAP RF 12PF 500V SMD - AQ137M120JA7WE
Order 'cap rf 12pf 500v smd - AQ137M120JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA7WE-ND.
CAP RF 1.2PF 500V SMD - AQ137M1R2BA7WE
Order 'cap rf 1.2pf 500v smd - AQ137M1R2BA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R2BA7WE-ND.
CAP RF 12PF 500V SMD - AQ147A120FAJME
Order 'cap rf 12pf 500v smd - AQ147A120FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120FAJME-ND.
CAP RF 12PF 500V SMD - AQ147A120FAJME\500
Order 'cap rf 12pf 500v smd - AQ147A120FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120FAJME\500-ND.
CAP RF 12PF 500V SMD - AQ147A120FAJWE
Order 'cap rf 12pf 500v smd - AQ147A120FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120FAJWE-ND.
CAP RF 12PF 500V SMD - AQ147A120GAJME
Order 'cap rf 12pf 500v smd - AQ147A120GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120GAJME-ND.
CAP RF 12PF 500V SMD - AQ147A120JAJME
Order 'cap rf 12pf 500v smd - AQ147A120JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120JAJME-ND.
CAP RF 12PF 500V SMD - AQ147A120JAJWE
Order 'cap rf 12pf 500v smd - AQ147A120JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120JAJWE-ND.
CAP RF 1.2PF 500V SMD - AQ147A1R2BAJBE
Order 'cap rf 1.2pf 500v smd - AQ147A1R2BAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R2BAJBE-ND.
CAP RF 1.2PF 500V SMD - AQ147A1R2BAJWE
Order 'cap rf 1.2pf 500v smd - AQ147A1R2BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R2BAJWE-ND.
Send this link via E-Mail
Help With This Screen