Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 11PF 500V SMD - AQ137M110JA1BE

Digi-Key Part Number AQ137M110JA1BE-ND
Price Break
5000
Unit Price
.72800
Extended Price
3640.00
Manufacturer Part NumberAQ137M110JA1BE
DescriptionCAP RF 11PF 500V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQ137M110JA1BE
VendorAVX Corporation
CategoryCapacitors
Capacitance11pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ137M110JA1BE
AQ137M110JA1BE

AQ137M110JA1BE Specification Sheet

Image of CAP RF 11PF 500V SMD - AQ137M110JA1BE

CAP RF 11PF 500V SMD - AQ137M110JA1BE (AQ137M110JA1BE-ND)

Related parts:
CAP RF 11PF 500V SMD - AQ137M110JA1BE
 Order 'cap rf 11pf 500v smd - AQ137M110JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M110JA1BE-ND.
CAP RF 11PF 500V SMD - AQ137M110JA1ME
 Order 'cap rf 11pf 500v smd - AQ137M110JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M110JA1ME-ND.
CAP RF 11PF 500V SMD - AQ147A110GAJME
 Order 'cap rf 11pf 500v smd - AQ147A110GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A110GAJME-ND.
CAP RF 11PF 500V SMD - AQ147A110JAJME
 Order 'cap rf 11pf 500v smd - AQ147A110JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A110JAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147A1R1BAJWE
 Order 'cap rf 1.1pf 500v smd - AQ147A1R1BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R1BAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110FAJBE
 Order 'cap rf 11pf 500v smd - AQ147M110FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110FAJBE-ND.
CAP RF 11PF 500V SMD - AQ147M110FAJWE
 Order 'cap rf 11pf 500v smd - AQ147M110FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110FAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110GAJME
 Order 'cap rf 11pf 500v smd - AQ147M110GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110GAJME-ND.
CAP RF 11PF 500V SMD - AQ147M110GAJWE
 Order 'cap rf 11pf 500v smd - AQ147M110GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110GAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110JAJME
 Order 'cap rf 11pf 500v smd - AQ147M110JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110JAJME-ND.
CAP RF 11PF 500V SMD - AQ147M110JAJWE
 Order 'cap rf 11pf 500v smd - AQ147M110JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110JAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110KAJWE
 Order 'cap rf 11pf 500v smd - AQ147M110KAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110KAJWE-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1BAJME
 Order 'cap rf 1.1pf 500v smd - AQ147M1R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1BAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1CAJME
 Order 'cap rf 1.1pf 500v smd - AQ147M1R1CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1CAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1CAJWE
 Order 'cap rf 1.1pf 500v smd - AQ147M1R1CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1CAJWE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 11PF 500V 1210 SMD - SQCB7M110JATME Next: CAP RF 11PF 500V SMD - AQ137M110JA1ME