CAP RF 100PF 500V SMD - AQ137M101KA7WE - Capacitors
100pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M101KA7WE
| Digi-Key Part Number | AQ137M101KA7WE-ND |
720 |
.64750 |
Extended Price
466.20 |
| Manufacturer Part Number | AQ137M101KA7WE | |||
| Description | CAP RF 100PF 500V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ137M101KA7WE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Temperature Coefficient | M |
| Packaging | Bulk |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ137M101KA7WE AQ137M101KA7WE |
AQ137M101KA7WE Specification Sheet
CAP RF 100PF 500V SMD - AQ137M101KA7WE (AQ137M101KA7WE-ND) - Capacitors
Related parts 100pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M101KA7WECAP RF 100PF 500V SMD - AQ137M101KA7WE
Order 'cap rf 100pf 500v smd - AQ137M101KA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101KA7WE-ND.
CAP RF 100PF 500V SMD - AQ137A101FA1WE
Order 'cap rf 100pf 500v smd - AQ137A101FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A101FA1WE-ND.
CAP RF 100PF 500V SMD - AQ137A101JA1ME
Order 'cap rf 100pf 500v smd - AQ137A101JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A101JA1ME-ND.
CAP RF 100PF 500V SMD - AQ137M101FA7ME
Order 'cap rf 100pf 500v smd - AQ137M101FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101FA7ME-ND.
CAP RF 100PF 500V SMD - AQ137M101JA1BE
Order 'cap rf 100pf 500v smd - AQ137M101JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA1BE-ND.
CAP RF 100PF 500V SMD - AQ137M101JA1ME
Order 'cap rf 100pf 500v smd - AQ137M101JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA1ME-ND.
CAP RF 100PF 500V SMD - AQ137M101JA7ME
Order 'cap rf 100pf 500v smd - AQ137M101JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA7ME-ND.
CAP RF 100PF 500V SMD - AQ137M101JA7WE
Order 'cap rf 100pf 500v smd - AQ137M101JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA7WE-ND.
CAP RF 100PF 500V SMD - AQ147A101FAJME
Order 'cap rf 100pf 500v smd - AQ147A101FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101FAJME-ND.
CAP RF 100PF 500V SMD - AQ147A101FAJWE
Order 'cap rf 100pf 500v smd - AQ147A101FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101FAJWE-ND.
CAP RF 100PF 500V SMD - AQ147A101GAJME
Order 'cap rf 100pf 500v smd - AQ147A101GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101GAJME-ND.
CAP RF 100PF 500V SMD - AQ147A101JAJME
Order 'cap rf 100pf 500v smd - AQ147A101JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101JAJME-ND.
CAP RF 100PF 500V SMD - AQ147A101JAJME\500
Order 'cap rf 100pf 500v smd - AQ147A101JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101JAJME\500-ND.
CAP RF 100PF 500V SMD - AQ147A101JAJRE
Order 'cap rf 100pf 500v smd - AQ147A101JAJRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101JAJRE-ND.
CAP RF 100PF 500V SMD - AQ147A101JAJWE
Order 'cap rf 100pf 500v smd - AQ147A101JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101JAJWE-ND.
Options for 100pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M101KA7WE
Send this link via E-Mail
Help With This Screen
