1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A1R0BA1RE
CAP RF 1.0PF 500V SMD - AQ137A1R0BA1RE - Capacitors
| Digi-Key Part Number | AQ137A1R0BA1RE-ND |
10000 |
2.32750 |
Extended Price
23275.00 |
| Manufacturer Part Number | AQ137A1R0BA1RE | |||
| Description | CAP RF 1.0PF 500V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ137A1R0BA1RE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.1pF |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Temperature Coefficient | A |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.76mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ137A1R0BA1RE AQ137A1R0BA1RE |
AQ137A1R0BA1RE Specification Sheet
CAP RF 1.0PF 500V SMD - AQ137A1R0BA1RE (AQ137A1R0BA1RE-ND) - Capacitors
Related parts 1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A1R0BA1RE1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A1R0BA1RE
Order 'cap rf 1.0pf 500v smd - AQ137A1R0BA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R0BA1RE-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A100FA1ME
Order 'cap rf 10pf 500v smd - AQ137A100FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A100FA1ME-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A100FA1WE
Order 'cap rf 10pf 500v smd - AQ137A100FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A100FA1WE-ND.
1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A1R0BA1ME
Order 'cap rf 1.0pf 500v smd - AQ137A1R0BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R0BA1ME-ND.
1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A1R0BA1ME\500
Order 'cap rf 1.0pf 500v smd - AQ137A1R0BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R0BA1ME\500-ND.
1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A1R0DA1WE
Order 'cap rf 1.0pf 500v smd - AQ137A1R0DA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R0DA1WE-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100FA1ME
Order 'cap rf 10pf 500v smd - AQ137M100FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100FA1ME-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100FA7ME
Order 'cap rf 10pf 500v smd - AQ137M100FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100FA7ME-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100FA7RE
Order 'cap rf 10pf 500v smd - AQ137M100FA7RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100FA7RE-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100GA1ME
Order 'cap rf 10pf 500v smd - AQ137M100GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100GA1ME-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100JA1BE
Order 'cap rf 10pf 500v smd - AQ137M100JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100JA1BE-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100JA1ME
Order 'cap rf 10pf 500v smd - AQ137M100JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100JA1ME-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100JA7ME
Order 'cap rf 10pf 500v smd - AQ137M100JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100JA7ME-ND.
10pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M100JA7WE
Order 'cap rf 10pf 500v smd - AQ137M100JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M100JA7WE-ND.
1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137M1R0BA1BE
Order 'cap rf 1.0pf 500v smd - AQ137M1R0BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R0BA1BE-ND.
Options for 1.0pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 500V AQ137A1R0BA1RE
Send this link via E-Mail
Help With This Screen
