CAP RF 430PF 200V SMD - AQ132M431FA7ME
| Digi-Key Part Number | AQ132M431FA7ME-ND |
2000 |
1.26000 |
Extended Price
2520.00 |
| Manufacturer Part Number | AQ132M431FA7ME | |||
| Description | CAP RF 430PF 200V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ132M431FA7ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 430pF |
| Voltage - Rated | 200V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ132M431FA7ME AQ132M431FA7ME |
AQ132M431FA7ME Specification Sheet
CAP RF 430PF 200V SMD - AQ132M431FA7ME (AQ132M431FA7ME-ND)
Related parts:CAP RF 430PF 200V SMD - AQ132M431FA7ME
Order 'cap rf 430pf 200v smd - AQ132M431FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M431FA7ME-ND.
CAP RF 430PF 200V SMD - AQ132M431JA1BE
Order 'cap rf 430pf 200v smd - AQ132M431JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M431JA1BE-ND.
CAP RF 430PF 200V SMD - AQ132M431JA1ME
Order 'cap rf 430pf 200v smd - AQ132M431JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M431JA1ME-ND.
CAP RF 430PF 200V SMD - AQ142A431KAJME
Order 'cap rf 430pf 200v smd - AQ142A431KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A431KAJME-ND.
CAP RF 430PF 200V SMD - AQ142A431KAJME\1K
Order 'cap rf 430pf 200v smd - AQ142A431KAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A431KAJME\1K-ND.
CAP RF 430PF 200V SMD - AQ142M431FAJME
Order 'cap rf 430pf 200v smd - AQ142M431FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M431FAJME-ND.
CAP RF 430PF 200V SMD - AQ142M431FAJWE
Order 'cap rf 430pf 200v smd - AQ142M431FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M431FAJWE-ND.
CAP RF 430PF 200V SMD - AQ142M431GAJME
Order 'cap rf 430pf 200v smd - AQ142M431GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M431GAJME-ND.
CAP RF 430PF 200V SMD - AQ142M431GAJWE
Order 'cap rf 430pf 200v smd - AQ142M431GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M431GAJWE-ND.
CAP RF 430PF 200V SMD - AQ142M431JAJWE
Order 'cap rf 430pf 200v smd - AQ142M431JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M431JAJWE-ND.
CAP RF 430PF 200V SMD - AQ142M431KAJME
Order 'cap rf 430pf 200v smd - AQ142M431KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M431KAJME-ND.
CAP RF 430PF 50V SMD - AQ125A431JAJME
Order 'cap rf 430pf 50v smd - AQ125A431JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A431JAJME-ND.
CAP RF 430PF 50V SMD - AQ125A431JAJME\250V
Order 'cap rf 430pf 50v smd - AQ125A431JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A431JAJME\250V-ND.
CAP RF 430PF 50V SMD - AQ125A431JAJME\500
Order 'cap rf 430pf 50v smd - AQ125A431JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A431JAJME\500-ND.
CAP RF 220PF 200V SMD - AQ132A221JA1WE
Order 'cap rf 220pf 200v smd - AQ132A221JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A221JA1WE-ND.
Send this link via E-Mail
Help With This Screen