CAP RF 360PF 200V SMD - AQ132M361JA7BE
| Digi-Key Part Number | AQ132M361JA7BE-ND |
5000 |
1.12000 |
Extended Price
5600.00 |
| Manufacturer Part Number | AQ132M361JA7BE | |||
| Description | CAP RF 360PF 200V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ132M361JA7BE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 360pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ132M361JA7BE AQ132M361JA7BE |
AQ132M361JA7BE Specification Sheet
CAP RF 360PF 200V SMD - AQ132M361JA7BE (AQ132M361JA7BE-ND)
Related parts:CAP RF 360PF 200V SMD - AQ132M361JA7BE
Order 'cap rf 360pf 200v smd - AQ132M361JA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M361JA7BE-ND.
CAP RF 360PF 200V SMD - AQ142A361JAJME
Order 'cap rf 360pf 200v smd - AQ142A361JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A361JAJME-ND.
CAP RF 360PF 200V SMD - AQ142M361GAJWE
Order 'cap rf 360pf 200v smd - AQ142M361GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M361GAJWE-ND.
CAP RF 360PF 200V SMD - AQ142M361JAJWE
Order 'cap rf 360pf 200v smd - AQ142M361JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M361JAJWE-ND.
CAP RF 360PF 50V SMD - AQ115A361GA1ME
Order 'cap rf 360pf 50v smd - AQ115A361GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A361GA1ME-ND.
CAP RF 360PF 50V SMD - AQ125A361FAJME
Order 'cap rf 360pf 50v smd - AQ125A361FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A361FAJME-ND.
CAP RF 360PF 50V SMD - AQ125A361FAJME\500
Order 'cap rf 360pf 50v smd - AQ125A361FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A361FAJME\500-ND.
CAP RF 360PF 50V SMD - AQ125A361JAJME
Order 'cap rf 360pf 50v smd - AQ125A361JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A361JAJME-ND.
CAP RF 360PF 50V SMD - AQ125A361JAJME\250V
Order 'cap rf 360pf 50v smd - AQ125A361JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A361JAJME\250V-ND.
CAP RF 220PF 200V SMD - AQ132A221JA1WE
Order 'cap rf 220pf 200v smd - AQ132A221JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A221JA1WE-ND.
CAP RF 220PF 200V SMD - AQ132A221JA7ME
Order 'cap rf 220pf 200v smd - AQ132A221JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A221JA7ME-ND.
CAP RF 240PF 200V SMD - AQ132A241JA1ME
Order 'cap rf 240pf 200v smd - AQ132A241JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A241JA1ME-ND.
CAP RF 300PF 200V SMD - AQ132A301GA1ME
Order 'cap rf 300pf 200v smd - AQ132A301GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A301GA1ME-ND.
CAP RF 470PF 200V SMD - AQ132A471JA1WE
Order 'cap rf 470pf 200v smd - AQ132A471JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A471JA1WE-ND.
CAP RF 220PF 200V SMD - AQ132M221FA7ME
Order 'cap rf 220pf 200v smd - AQ132M221FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M221FA7ME-ND.
Send this link via E-Mail
Help With This Screen