CAP RF 330PF 200V SMD - AQ132M331JA1BE
| Digi-Key Part Number | AQ132M331JA1BE-ND |
5000 |
.72800 |
Extended Price
3640.00 |
| Manufacturer Part Number | AQ132M331JA1BE | |||
| Description | CAP RF 330PF 200V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ132M331JA1BE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ132M331JA1BE AQ132M331JA1BE |
AQ132M331JA1BE Specification Sheet
CAP RF 330PF 200V SMD - AQ132M331JA1BE (AQ132M331JA1BE-ND)
Related parts:CAP RF 330PF 200V SMD - AQ132M331JA1BE
Order 'cap rf 330pf 200v smd - AQ132M331JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M331JA1BE-ND.
CAP RF 330PF 200V SMD - AQ132M331JA1ME
Order 'cap rf 330pf 200v smd - AQ132M331JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M331JA1ME-ND.
CAP RF 330PF 200V SMD - AQ142A331FAJME
Order 'cap rf 330pf 200v smd - AQ142A331FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A331FAJME-ND.
CAP RF 330PF 200V SMD - AQ142A331KAJBE
Order 'cap rf 330pf 200v smd - AQ142A331KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A331KAJBE-ND.
CAP RF 330PF 200V SMD - AQ142M331FAJBE
Order 'cap rf 330pf 200v smd - AQ142M331FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331FAJBE-ND.
CAP RF 330PF 200V SMD - AQ142M331FAJME
Order 'cap rf 330pf 200v smd - AQ142M331FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331FAJME-ND.
CAP RF 330PF 200V SMD - AQ142M331FAJME\500
Order 'cap rf 330pf 200v smd - AQ142M331FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331FAJME\500-ND.
CAP RF 330PF 200V SMD - AQ142M331GAJME
Order 'cap rf 330pf 200v smd - AQ142M331GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331GAJME-ND.
CAP RF 330PF 200V SMD - AQ142M331GAJWE
Order 'cap rf 330pf 200v smd - AQ142M331GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331GAJWE-ND.
CAP RF 330PF 200V SMD - AQ142M331JAJBE
Order 'cap rf 330pf 200v smd - AQ142M331JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331JAJBE-ND.
CAP RF 330PF 200V SMD - AQ142M331JAJME
Order 'cap rf 330pf 200v smd - AQ142M331JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331JAJME-ND.
CAP RF 330PF 200V SMD - AQ142M331JAJWE
Order 'cap rf 330pf 200v smd - AQ142M331JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331JAJWE-ND.
CAP RF 330PF 200V SMD - AQ142M331KAJBE
Order 'cap rf 330pf 200v smd - AQ142M331KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331KAJBE-ND.
CAP RF 330PF 200V SMD - AQ142M331KAJME
Order 'cap rf 330pf 200v smd - AQ142M331KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331KAJME-ND.
CAP RF 330PF 200V SMD - AQ142M331MAJME
Order 'cap rf 330pf 200v smd - AQ142M331MAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M331MAJME-ND.
Send this link via E-Mail
Help With This Screen