CAP RF 220PF 200V SMD - AQ132M221JA1BE
| Digi-Key Part Number | AQ132M221JA1BE-ND |
5000 |
.87500 |
Extended Price
4375.00 |
| Manufacturer Part Number | AQ132M221JA1BE | |||
| Description | CAP RF 220PF 200V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ132M221JA1BE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ132M221JA1BE AQ132M221JA1BE |
AQ132M221JA1BE Specification Sheet
CAP RF 220PF 200V SMD - AQ132M221JA1BE (AQ132M221JA1BE-ND)
Related parts:CAP RF 220PF 200V SMD - AQ132M221JA1BE
Order 'cap rf 220pf 200v smd - AQ132M221JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M221JA1BE-ND.
CAP RF 220PF 200V SMD - AQ132A221JA1WE
Order 'cap rf 220pf 200v smd - AQ132A221JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A221JA1WE-ND.
CAP RF 220PF 200V SMD - AQ132A221JA7ME
Order 'cap rf 220pf 200v smd - AQ132A221JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A221JA7ME-ND.
CAP RF 220PF 200V SMD - AQ132M221FA7ME
Order 'cap rf 220pf 200v smd - AQ132M221FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M221FA7ME-ND.
CAP RF 220PF 200V SMD - AQ132M221FA7WE
Order 'cap rf 220pf 200v smd - AQ132M221FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M221FA7WE-ND.
CAP RF 220PF 200V SMD - AQ132M221JA1ME
Order 'cap rf 220pf 200v smd - AQ132M221JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M221JA1ME-ND.
CAP RF 220PF 200V SMD - AQ132M221KA1ME
Order 'cap rf 220pf 200v smd - AQ132M221KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M221KA1ME-ND.
CAP RF 220PF 200V SMD - AQ142A221FAJWE
Order 'cap rf 220pf 200v smd - AQ142A221FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A221FAJWE-ND.
CAP RF 220PF 200V SMD - AQ142A221JAJME
Order 'cap rf 220pf 200v smd - AQ142A221JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A221JAJME-ND.
CAP RF 220PF 200V SMD - AQ142A221JAJME\500
Order 'cap rf 220pf 200v smd - AQ142A221JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A221JAJME\500-ND.
CAP RF 220PF 200V SMD - AQ142A221JAJWE
Order 'cap rf 220pf 200v smd - AQ142A221JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A221JAJWE-ND.
CAP RF 220PF 200V SMD - AQ142A221KAJME
Order 'cap rf 220pf 200v smd - AQ142A221KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A221KAJME-ND.
CAP RF 220PF 200V SMD - AQ142C221JAJME
Order 'cap rf 220pf 200v smd - AQ142C221JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142C221JAJME-ND.
CAP RF 220PF 200V SMD - AQ142M221FAJBE
Order 'cap rf 220pf 200v smd - AQ142M221FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M221FAJBE-ND.
CAP RF 220PF 200V SMD - AQ142M221GAJME
Order 'cap rf 220pf 200v smd - AQ142M221GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M221GAJME-ND.
Send this link via E-Mail
Help With This Screen