510pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 100V AQ131M511JA1BE
CAP RF 510PF 100V SMD - AQ131M511JA1BE - Capacitors
| Digi-Key Part Number | AQ131M511JA1BE-ND |
5000 |
1.12000 |
Extended Price
5600.00 |
| Manufacturer Part Number | AQ131M511JA1BE | |||
| Description | CAP RF 510PF 100V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ131M511JA1BE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 510pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Temperature Coefficient | M |
| Packaging | Bulk |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | 0.76mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ131M511JA1BE AQ131M511JA1BE |
AQ131M511JA1BE Specification Sheet
CAP RF 510PF 100V SMD - AQ131M511JA1BE (AQ131M511JA1BE-ND) - Capacitors
Related parts 510pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 100V AQ131M511JA1BE510pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 100V AQ131M511JA1BE
Order 'cap rf 510pf 100v smd - AQ131M511JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ131M511JA1BE-ND.
510pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 100V AQ131M511JA1ME
Order 'cap rf 510pf 100v smd - AQ131M511JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ131M511JA1ME-ND.
510pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 100V AQ141A511FAJWE
Order 'cap rf 510pf 100v smd - AQ141A511FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ141A511FAJWE-ND.
510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAA
Order 'cap cer 510pf 100v np0 2% rad - MR051A511GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A511GAA-ND.
510pF Ceramic Capacitor AVX Corporation Radial 100V MR051A511GAATR1
Order 'cap cer 510pf 100v np0 2% rad - MR051A511GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A511GAATR1-ND.
510pF Ceramic Capacitor AVX Corporation Axial 100V SA101A511FAA
Order 'cap cer 510pf 100v 1% np0 axial - SA101A511FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A511FAA-ND.
510pF Ceramic Capacitor AVX Corporation Axial 100V SA101A511JAA
Order 'cap cer 510pf 100v 5% np0 axial - SA101A511JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A511JAA-ND.
510pF Ceramic Capacitor AVX Corporation Axial 100V SA101A511JAK
Order 'cap cer 510pf 100v 5% np0 axial - SA101A511JAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A511JAK-ND.
510pF Ceramic Capacitor AVX Corporation Axial 100V SA101A511JAR-QUA
Order 'cap cer 510pf 100v 5% np0 axial - SA101A511JAR-QUA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A511JAR-QUA-ND.
510pF Ceramic Capacitor AVX Corporation Axial 100V SA101C511MAA
Order 'cap cer 510pf 100v 20% x7r axial - SA101C511MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C511MAA-ND.
510pF Ceramic Capacitor AVX Corporation Radial 100V SR201A511GAA
Order 'cap cer 510pf 100v 2% np0 radial - SR201A511GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A511GAA-ND.
510pF Ceramic Capacitor AVX Corporation Radial 100V SR201A511JAA
Order 'cap cer 510pf 100v 5% np0 radial - SR201A511JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A511JAA-ND.
510pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031C511JAT2A
Order 'cap cer 510pf 100v x7r 0603 - 06031C511JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C511JAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031C511KAT2A
Order 'cap cer 510pf 100v x7r 0603 - 06031C511KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C511KAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A511FAT2A
Order 'cap cer 510pf 100v np0 0805 - 08051A511FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A511FAT2A-ND.
Options for 510pF Ceramic Capacitor AVX Corporation 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) 100V AQ131M511JA1BE
Send this link via E-Mail
Help With This Screen
