Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Lock, Card Specific, Ramp 10018784-11113TLF
CONN PCI EXPRESS 164POS VERT PCB - 10018784-11113TLF
| Digi-Key Part Number | 609-2047-ND |
1800 |
.81774 |
Extended Price
1471.93 |
| Manufacturer Part Number | 10018784-11113TLF | |||
| Description | CONN PCI EXPRESS 164POS VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10018784-11113TLF |
| Vendor | FCI |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI Express |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific, Ramp |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10018784 11113TLF 1001878411113TLF 609 2047 ND 6092047ND 609-2047 |
10018784-11113TLF Specification Sheet
CONN PCI EXPRESS 164POS VERT PCB - 10018784-11113TLF (609-2047-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Lock, Card Specific, Ramp 10018784-11113TLFGold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Lock, Card Specific, Ramp 10018784-11113TLF
Order 'conn pci express 164pos vert pcb - 10018784-11113TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2047-ND.
Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Lock, Card Specific, Ramp 10018783-11113TLF
Order 'conn pci express 164pos vert pcb - 10018783-11113TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1997-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10003TLF
Order 'conn pci express 164pos vert pcb - 10018784-10003TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2012-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10013TLF
Order 'conn pci express 164pos vert pcb - 10018784-10013TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2016-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10203TLF
Order 'conn pci express 164pos vert pcb - 10018784-10203TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2028-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10213TLF
Order 'conn pci express 164pos vert pcb - 10018784-10213TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2032-ND.
Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Lock, Card Specific, Ramp 10018784-11213TLF
Order 'conn pci express 164pos vert pcb - 10018784-11213TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2055-ND.
Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Guide, Card Latch, Card Specific, Ramp 10083987-11113TLF
Order 'conn pci express 164pos vert pcb - 10083987-11113TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083987-11113TLF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10000TLF
Order 'conn pci express 36pos vert pcb - 10018784-10000TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2009-ND.
Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Guide, Card Specific, Ramp 10018784-10001TLF
Order 'conn pci express 64pos vert pcb - 10018784-10001TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2010-ND.
Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Guide, Card Specific, Ramp 10018784-10002TLF
Order 'conn pci express 98pos vert pcb - 10018784-10002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2011-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10010TLF
Order 'conn pci express 36pos vert pcb - 10018784-10010TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2013-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10011TLF
Order 'conn pci express 64pos vert pcb - 10018784-10011TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2014-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10012TLF
Order 'conn pci express 98pos vert pcb - 10018784-10012TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2015-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect FCI PCI Express 10018784-10100TLF
Order 'conn pci express 36pos vert pcb - 10018784-10100TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2017-ND.
Options for Gold Card Edge, Edgeboard Connector Connector FCI PCI Express Board Lock, Card Specific, Ramp 10018784-11113TLF
Send this link via E-Mail
Help With This Screen
