CAP RF 6.8PF 150V SMD - AQ12EM6R8JAJBE\1K
| Digi-Key Part Number | AQ12EM6R8JAJBE\1K-ND |
1000 |
.84000 |
Extended Price
840.00 |
| Manufacturer Part Number | AQ12EM6R8JAJBE\1K | |||
| Description | CAP RF 6.8PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ12EM6R8JAJBE\1K |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EM6R8JAJBE\1K AQ12EM6R8JAJBE\1K |
AQ12EM6R8JAJBE\1K Specification Sheet
CAP RF 6.8PF 150V SMD - AQ12EM6R8JAJBE\1K (AQ12EM6R8JAJBE\1K-ND)
Related parts:CAP RF 6.8PF 150V SMD - AQ12EM6R8JAJBE\1K
Order 'cap rf 6.8pf 150v smd - AQ12EM6R8JAJBE\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM6R8JAJBE\1K-ND.
CAP RF .60PF 150V SMD - AQ12EM0R6BAJME\1K
Order 'cap rf .60pf 150v smd - AQ12EM0R6BAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R6BAJME\1K-ND.
CAP RF 1.8PF 150V SMD - AQ12EM1R8CAJME\1K
Order 'cap rf 1.8pf 150v smd - AQ12EM1R8CAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R8CAJME\1K-ND.
CAP RF 27PF 150V SMD - AQ12EM270JAJME\1K
Order 'cap rf 27pf 150v smd - AQ12EM270JAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM270JAJME\1K-ND.
CAP RF 2.0PF 150V SMD - AQ12EM2R0CAJBE\1K
Order 'cap rf 2.0pf 150v smd - AQ12EM2R0CAJBE\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM2R0CAJBE\1K-ND.
CAP RF 2.7PF 150V SMD - AQ12EM2R7CAJME\1K
Order 'cap rf 2.7pf 150v smd - AQ12EM2R7CAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM2R7CAJME\1K-ND.
CAP RF 51PF 150V SMD - AQ12EM510FAJME\1K
Order 'cap rf 51pf 150v smd - AQ12EM510FAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM510FAJME\1K-ND.
CAP RF 6.8PF 150V SMD - AQ12EM6R8JAJME\1K
Order 'cap rf 6.8pf 150v smd - AQ12EM6R8JAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM6R8JAJME\1K-ND.
CAP RF 9.1PF 150V SMD - AQ12EM9R1CAJME\1K
Order 'cap rf 9.1pf 150v smd - AQ12EM9R1CAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM9R1CAJME\1K-ND.
CAP RF 680PF 150V SMD - AQ14EM681KAJBE\1K
Order 'cap rf 680pf 150v smd - AQ14EM681KAJBE\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681KAJBE\1K-ND.
CAP RF 12PF 3000V 2% SMD - HQCCHA120GAT9A
Order 'cap rf 12pf 3000v 2% smd - HQCCHA120GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4540-ND.
CAP RF 120PF 3000V 2% SMD - HQCCHA121GAT9A
Order 'cap rf 120pf 3000v 2% smd - HQCCHA121GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4541-ND.
CAP RF 130PF 3000V 2% SMD - HQCCHA131GA19A
Order 'cap rf 130pf 3000v 2% smd - HQCCHA131GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4542-ND.
CAP RF 15PF 3000V 2% SMD - HQCCHA150GA19A
Order 'cap rf 15pf 3000v 2% smd - HQCCHA150GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4543-ND.
CAP RF 150PF 3000V 5% SMD - HQCCHA151JA19A
Order 'cap rf 150pf 3000v 5% smd - HQCCHA151JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4544-ND.
Send this link via E-Mail
Help With This Screen