CAP RF 62PF 150V SMD - AQ12EM620JAJME\250V
| Digi-Key Part Number | AQ12EM620JAJME\250V-ND |
500 |
.87500 |
Extended Price
437.50 |
| Manufacturer Part Number | AQ12EM620JAJME\250V | |||
| Description | CAP RF 62PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ12EM620JAJME\250V |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 62pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EM620JAJME\250V AQ12EM620JAJME\250V |
AQ12EM620JAJME\250V Specification Sheet
CAP RF 62PF 150V SMD - AQ12EM620JAJME\250V (AQ12EM620JAJME\250V-ND)
Related parts:CAP RF 62PF 150V SMD - AQ12EM620JAJME\250V
Order 'cap rf 62pf 150v smd - AQ12EM620JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM620JAJME\250V-ND.
CAP RF 62PF 150V SMD - AQ12EM620FAJME\250V
Order 'cap rf 62pf 150v smd - AQ12EM620FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM620FAJME\250V-ND.
CAP RF 62PF 150V SMD - AQ12EM620JAJME
Order 'cap rf 62pf 150v smd - AQ12EM620JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM620JAJME-ND.
CAP RF 6.2PF 150V SMD - AQ12EM6R2BAJME\250V
Order 'cap rf 6.2pf 150v smd - AQ12EM6R2BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM6R2BAJME\250V-ND.
CAP RF 6.2PF 150V SMD - AQ11EA6R2BA1ME
Order 'cap rf 6.2pf 150v smd - AQ11EA6R2BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA6R2BA1ME-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA1WE
Order 'cap rf 62pf 150v smd - AQ11EM620FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA1WE-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA7BE
Order 'cap rf 62pf 150v smd - AQ11EM620FA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA7BE-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA7ME
Order 'cap rf 62pf 150v smd - AQ11EM620FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA7ME-ND.
CAP RF 62PF 150V SMD - AQ11EM620FA7WE
Order 'cap rf 62pf 150v smd - AQ11EM620FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM620FA7WE-ND.
CAP RF 6.2PF 150V SMD - AQ11EM6R2BA1ME
Order 'cap rf 6.2pf 150v smd - AQ11EM6R2BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R2BA1ME-ND.
CAP RF 6.2PF 150V SMD - AQ11EM6R2BA7ME
Order 'cap rf 6.2pf 150v smd - AQ11EM6R2BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R2BA7ME-ND.
CAP RF 100PF 150V SMD - AQ12EA101FAJME\250V
Order 'cap rf 100pf 150v smd - AQ12EA101FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA101FAJME\250V-ND.
CAP RF 62PF 150V SMD - AQ12EA620FAJME
Order 'cap rf 62pf 150v smd - AQ12EA620FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620FAJME-ND.
CAP RF 62PF 150V SMD - AQ12EA620FAJWE
Order 'cap rf 62pf 150v smd - AQ12EA620FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620FAJWE-ND.
CAP RF 62PF 150V SMD - AQ12EA620GAJME
Order 'cap rf 62pf 150v smd - AQ12EA620GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA620GAJME-ND.
Send this link via E-Mail
Help With This Screen