Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 56PF 150V SMD - AQ12EM560MAJME

Digi-Key Part Number AQ12EM560MAJME-ND
Price Break
2000
Unit Price
.56000
Extended Price
1120.00
Manufacturer Part NumberAQ12EM560MAJME
DescriptionCAP RF 56PF 150V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ12EM560MAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance56pF
Voltage - Rated150V
Tolerance±20%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM560MAJME
AQ12EM560MAJME

AQ12EM560MAJME Specification Sheet

Image of CAP RF 56PF 150V SMD - AQ12EM560MAJME

CAP RF 56PF 150V SMD - AQ12EM560MAJME (AQ12EM560MAJME-ND)

Related parts:
CAP RF 56PF 150V SMD - AQ12EM560MAJME
 Order 'cap rf 56pf 150v smd - AQ12EM560MAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM560MAJME-ND.
CAP RF 56PF 150V SMD - AQ11EA560FA1WE
 Order 'cap rf 56pf 150v smd - AQ11EA560FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA560FA1WE-ND.
CAP RF 56PF 150V SMD - AQ11EA560GA1ME
 Order 'cap rf 56pf 150v smd - AQ11EA560GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA560GA1ME-ND.
CAP RF 56PF 150V SMD - AQ11EA560KA1WE
 Order 'cap rf 56pf 150v smd - AQ11EA560KA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA560KA1WE-ND.
CAP RF 5.6PF 150V SMD - AQ11EA5R6BA1ME
 Order 'cap rf 5.6pf 150v smd - AQ11EA5R6BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R6BA1ME-ND.
CAP RF 5.6PF 150V SMD - AQ11EA5R6BA1WE
 Order 'cap rf 5.6pf 150v smd - AQ11EA5R6BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R6BA1WE-ND.
CAP RF 5.6PF 150V SMD - AQ11EA5R6BA7WE
 Order 'cap rf 5.6pf 150v smd - AQ11EA5R6BA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA5R6BA7WE-ND.
CAP RF 56PF 150V SMD - AQ11EM560FA1WE
 Order 'cap rf 56pf 150v smd - AQ11EM560FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560FA1WE-ND.
CAP RF 56PF 150V SMD - AQ11EM560FA7BE
 Order 'cap rf 56pf 150v smd - AQ11EM560FA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560FA7BE-ND.
CAP RF 56PF 150V SMD - AQ11EM560JA1ME
 Order 'cap rf 56pf 150v smd - AQ11EM560JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560JA1ME-ND.
CAP RF 56PF 150V SMD - AQ11EM560KA1ME
 Order 'cap rf 56pf 150v smd - AQ11EM560KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560KA1ME-ND.
CAP RF 56PF 150V SMD - AQ11EM560KA1WE
 Order 'cap rf 56pf 150v smd - AQ11EM560KA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM560KA1WE-ND.
CAP RF 5.6PF 150V SMD - AQ11EM5R6BA1ME
 Order 'cap rf 5.6pf 150v smd - AQ11EM5R6BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R6BA1ME-ND.
CAP RF 5.6PF 150V SMD - AQ11EM5R6BA1ME\500
 Order 'cap rf 5.6pf 150v smd - AQ11EM5R6BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R6BA1ME\500-ND.
CAP RF 56PF 150V SMD - AQ12EA560FAJBE
 Order 'cap rf 56pf 150v smd - AQ12EA560FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA560FAJBE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 56PF 150V SMD - AQ12EM560KATME Next: CAP RF 56PF 200V SMD - AQ142M560FAJME