CAP RF 47PF 150V SMD - AQ12EM470GAJWE
| Digi-Key Part Number | AQ12EM470GAJWE-ND |
400 |
1.20750 |
Extended Price
483.00 |
| Manufacturer Part Number | AQ12EM470GAJWE | |||
| Description | CAP RF 47PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ12EM470GAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 150V |
| Tolerance | ±2% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EM470GAJWE AQ12EM470GAJWE |
AQ12EM470GAJWE Specification Sheet
CAP RF 47PF 150V SMD - AQ12EM470GAJWE (AQ12EM470GAJWE-ND)
Related parts:CAP RF 47PF 150V SMD - AQ12EM470GAJWE
Order 'cap rf 47pf 150v smd - AQ12EM470GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM470GAJWE-ND.
CAP RF 47PF 150V SMD - AQ11EA470JA1ME
Order 'cap rf 47pf 150v smd - AQ11EA470JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA470JA1ME-ND.
CAP RF 47PF 150V SMD - AQ11EA470JA7WE
Order 'cap rf 47pf 150v smd - AQ11EA470JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA470JA7WE-ND.
CAP RF 4.7PF 150V SMD - AQ11EA4R7BA1ME
Order 'cap rf 4.7pf 150v smd - AQ11EA4R7BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R7BA1ME-ND.
CAP RF 4.7PF 150V SMD - AQ11EA4R7BA1WE
Order 'cap rf 4.7pf 150v smd - AQ11EA4R7BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R7BA1WE-ND.
CAP RF 47PF 150V SMD - AQ11EM470FA1WE
Order 'cap rf 47pf 150v smd - AQ11EM470FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470FA1WE-ND.
CAP RF 47PF 150V SMD - AQ11EM470GA7BE
Order 'cap rf 47pf 150v smd - AQ11EM470GA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470GA7BE-ND.
CAP RF 47PF 150V SMD - AQ11EM470GA7ME
Order 'cap rf 47pf 150v smd - AQ11EM470GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470GA7ME-ND.
CAP RF 47PF 150V SMD - AQ11EM470JA7ME
Order 'cap rf 47pf 150v smd - AQ11EM470JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM470JA7ME-ND.
CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME
Order 'cap rf 4.7pf 150v smd - AQ11EM4R7BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R7BA1ME-ND.
CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME\500
Order 'cap rf 4.7pf 150v smd - AQ11EM4R7BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R7BA1ME\500-ND.
CAP RF 47PF 150V SMD - AQ12EA470FAJME
Order 'cap rf 47pf 150v smd - AQ12EA470FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470FAJME-ND.
CAP RF 47PF 150V SMD - AQ12EA470FAJME\500
Order 'cap rf 47pf 150v smd - AQ12EA470FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470FAJME\500-ND.
CAP RF 47PF 150V SMD - AQ12EA470GAJME
Order 'cap rf 47pf 150v smd - AQ12EA470GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470GAJME-ND.
CAP RF 47PF 150V SMD - AQ12EA470JAJME
Order 'cap rf 47pf 150v smd - AQ12EA470JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA470JAJME-ND.
Send this link via E-Mail
Help With This Screen