CAP RF 43PF 150V SMD - AQ12EM430KAJWE - Capacitors
| Digi-Key Part Number | AQ12EM430KAJWE-ND |
700 |
.63000 |
Extended Price
441.00 |
| Manufacturer Part Number | AQ12EM430KAJWE | |||
| Description | CAP RF 43PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ12EM430KAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 43pF |
| Voltage - Rated | 150V |
| Tolerance | ±10% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EM430KAJWE AQ12EM430KAJWE |
AQ12EM430KAJWE Specification Sheet
CAP RF 43PF 150V SMD - AQ12EM430KAJWE (AQ12EM430KAJWE-ND) - Capacitors
Related parts Capacitors :CAP RF 43PF 150V SMD - AQ12EM430KAJWE
Order 'cap rf 43pf 150v smd - AQ12EM430KAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM430KAJWE-ND.
CAP RF 43PF 150V SMD - AQ11EA430FA1ME
Order 'cap rf 43pf 150v smd - AQ11EA430FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA430FA1ME-ND.
CAP RF 43PF 150V SMD - AQ11EA430FA1WE
Order 'cap rf 43pf 150v smd - AQ11EA430FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA430FA1WE-ND.
CAP RF 4.3PF 150V SMD - AQ11EA4R3BA1ME
Order 'cap rf 4.3pf 150v smd - AQ11EA4R3BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R3BA1ME-ND.
CAP RF 4.3PF 150V SMD - AQ11EA4R3BA7ME
Order 'cap rf 4.3pf 150v smd - AQ11EA4R3BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R3BA7ME-ND.
CAP RF 4.3PF 150V SMD - AQ11EA4R3CA1WE
Order 'cap rf 4.3pf 150v smd - AQ11EA4R3CA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA4R3CA1WE-ND.
CAP RF 43PF 150V SMD - AQ11EM430FA7WE
Order 'cap rf 43pf 150v smd - AQ11EM430FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM430FA7WE-ND.
CAP RF 43PF 150V SMD - AQ11EM430GA7BE
Order 'cap rf 43pf 150v smd - AQ11EM430GA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM430GA7BE-ND.
CAP RF 43PF 150V SMD - AQ11EM430GA7ME
Order 'cap rf 43pf 150v smd - AQ11EM430GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM430GA7ME-ND.
CAP RF 4.3PF 150V SMD - AQ11EM4R3BA1BE
Order 'cap rf 4.3pf 150v smd - AQ11EM4R3BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R3BA1BE-ND.
CAP RF 43PF 150V SMD - AQ12EA430FAJME
Order 'cap rf 43pf 150v smd - AQ12EA430FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430FAJME-ND.
CAP RF 43PF 150V SMD - AQ12EA430FAJWE
Order 'cap rf 43pf 150v smd - AQ12EA430FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430FAJWE-ND.
CAP RF 43PF 150V SMD - AQ12EA430GAJME
Order 'cap rf 43pf 150v smd - AQ12EA430GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430GAJME-ND.
CAP RF 43PF 150V SMD - AQ12EA430GAJME\500
Order 'cap rf 43pf 150v smd - AQ12EA430GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430GAJME\500-ND.
CAP RF 43PF 150V SMD - AQ12EA430JAJME
Order 'cap rf 43pf 150v smd - AQ12EA430JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA430JAJME-ND.
Send this link via E-Mail
Help With This Screen