CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V
| Digi-Key Part Number | AQ12EM3R9BAJME\250V-ND |
250 |
.85800 |
Extended Price
214.50 |
| Manufacturer Part Number | AQ12EM3R9BAJME\250V | |||
| Description | CAP RF 3.9PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ12EM3R9BAJME\250V |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.10pF |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EM3R9BAJME\250V AQ12EM3R9BAJME\250V |
AQ12EM3R9BAJME\250V Specification Sheet
CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V (AQ12EM3R9BAJME\250V-ND)
Related parts:CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\250V
Order 'cap rf 3.9pf 150v smd - AQ12EM3R9BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9BAJME\250V-ND.
CAP RF 100PF 150V SMD - AQ12EA101FAJME\250V
Order 'cap rf 100pf 150v smd - AQ12EA101FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA101FAJME\250V-ND.
CAP RF .10PF 150V SMD - AQ12EM0R1BAJME\250V
Order 'cap rf .10pf 150v smd - AQ12EM0R1BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R1BAJME\250V-ND.
CAP RF .20PF 150V SMD - AQ12EM0R2BAJME\250V
Order 'cap rf .20pf 150v smd - AQ12EM0R2BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R2BAJME\250V-ND.
CAP RF .30PF 150V SMD - AQ12EM0R3BAJME\250V
Order 'cap rf .30pf 150v smd - AQ12EM0R3BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R3BAJME\250V-ND.
CAP RF .40PF 150V SMD - AQ12EM0R4BAJME\250V
Order 'cap rf .40pf 150v smd - AQ12EM0R4BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R4BAJME\250V-ND.
CAP RF .50PF 150V SMD - AQ12EM0R5BAJME\250V
Order 'cap rf .50pf 150v smd - AQ12EM0R5BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R5BAJME\250V-ND.
CAP RF .60PF 150V SMD - AQ12EM0R6BAJME\250V
Order 'cap rf .60pf 150v smd - AQ12EM0R6BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R6BAJME\250V-ND.
CAP RF .70PF 150V SMD - AQ12EM0R7BAJME\250V
Order 'cap rf .70pf 150v smd - AQ12EM0R7BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R7BAJME\250V-ND.
CAP RF .80PF 150V SMD - AQ12EM0R8BAJME\250V
Order 'cap rf .80pf 150v smd - AQ12EM0R8BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R8BAJME\250V-ND.
CAP RF .90PF 150V SMD - AQ12EM0R9BAJME\250V
Order 'cap rf .90pf 150v smd - AQ12EM0R9BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R9BAJME\250V-ND.
CAP RF 10PF 150V SMD - AQ12EM100FAJME\250V
Order 'cap rf 10pf 150v smd - AQ12EM100FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM100FAJME\250V-ND.
CAP RF 10PF 150V SMD - AQ12EM100GAJME\250V
Order 'cap rf 10pf 150v smd - AQ12EM100GAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM100GAJME\250V-ND.
CAP RF 10PF 150V SMD - AQ12EM100JAJME\250V
Order 'cap rf 10pf 150v smd - AQ12EM100JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM100JAJME\250V-ND.
CAP RF 100PF 150V SMD - AQ12EM101FAJME\250V
Order 'cap rf 100pf 150v smd - AQ12EM101FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM101FAJME\250V-ND.
Send this link via E-Mail
Help With This Screen