CONN PCI EXPRESS 98POS VERT PCB - 10018784-10212TLF - Connectors
| Digi-Key Part Number | 609-2031-ND |
1 25 100 500 1000 |
1.28000 .64200 .54210 .46504 .44222 |
Extended Price
1.28 16.05 54.21 232.52 442.22 |
| Manufacturer Part Number | 10018784-10212TLF | |||
| Description | CONN PCI EXPRESS 98POS VERT PCB | |||
| Quantity Available | 1100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10018784-10212TLF |
| Vendor | FCI |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI Express |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific, Ramp |
| Series | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | Flash |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10018784 10212TLF 1001878410212TLF 609 2031 ND 6092031ND 609-2031 |
10018784-10212TLF Specification Sheet
CONN PCI EXPRESS 98POS VERT PCB - 10018784-10212TLF (609-2031-ND) - Connectors
Related parts Connectors :CONN PCI EXPRESS 98POS VERT PCB - 10018784-10212TLF
Order 'conn pci express 98pos vert pcb - 10018784-10212TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2031-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10212TLF
Order 'conn pci express 98pos vert pcb - 10018783-10212TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1983-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-10002TLF
Order 'conn pci express 98pos vert pcb - 10018784-10002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2011-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-10012TLF
Order 'conn pci express 98pos vert pcb - 10018784-10012TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2015-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-10102TLF
Order 'conn pci express 98pos vert pcb - 10018784-10102TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2019-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-10112TLF
Order 'conn pci express 98pos vert pcb - 10018784-10112TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2023-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-10202TLF
Order 'conn pci express 98pos vert pcb - 10018784-10202TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2027-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-11002TLF
Order 'conn pci express 98pos vert pcb - 10018784-11002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2035-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-11012TLF
Order 'conn pci express 98pos vert pcb - 10018784-11012TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2039-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-11102TLF
Order 'conn pci express 98pos vert pcb - 10018784-11102TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2042-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-11112TLF
Order 'conn pci express 98pos vert pcb - 10018784-11112TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2046-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-11202TLF
Order 'conn pci express 98pos vert pcb - 10018784-11202TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2050-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-11212TLF
Order 'conn pci express 98pos vert pcb - 10018784-11212TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2054-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10002MLF
Order 'conn pci express 98pos vert pcb - 10018783-10002MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10018783-10002MLF-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10002TLF
Order 'conn pci express 98pos vert pcb - 10018783-10002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1962-ND.
Send this link via E-Mail
Help With This Screen