CAP RF 36PF 150V SMD - AQ12EM360FAJME\250V
| Digi-Key Part Number | AQ12EM360FAJME\250V-ND |
250 |
1.50500 |
Extended Price
376.25 |
| Manufacturer Part Number | AQ12EM360FAJME\250V | |||
| Description | CAP RF 36PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ12EM360FAJME\250V |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 36pF |
| Voltage - Rated | 150V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EM360FAJME\250V AQ12EM360FAJME\250V |
AQ12EM360FAJME\250V Specification Sheet
CAP RF 36PF 150V SMD - AQ12EM360FAJME\250V (AQ12EM360FAJME\250V-ND)
Related parts :CAP RF 36PF 150V SMD - AQ12EM360FAJME\250V
Order 'cap rf 36pf 150v smd - AQ12EM360FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM360FAJME\250V-ND.
CAP RF 3.6PF 150V SMD - AQ12EM3R6BAJME\250V
Order 'cap rf 3.6pf 150v smd - AQ12EM3R6BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R6BAJME\250V-ND.
CAP RF 36PF 150V SMD - AQ11EA360FA1ME
Order 'cap rf 36pf 150v smd - AQ11EA360FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360FA1ME-ND.
CAP RF 36PF 150V SMD - AQ11EA360FA1WE
Order 'cap rf 36pf 150v smd - AQ11EA360FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360FA1WE-ND.
CAP RF 36PF 150V SMD - AQ11EA360FA7WE
Order 'cap rf 36pf 150v smd - AQ11EA360FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360FA7WE-ND.
CAP RF 36PF 150V SMD - AQ11EA360GA1ME
Order 'cap rf 36pf 150v smd - AQ11EA360GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA360GA1ME-ND.
CAP RF 36PF 150V SMD - AQ11EM360FA1WE
Order 'cap rf 36pf 150v smd - AQ11EM360FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360FA1WE-ND.
CAP RF 36PF 150V SMD - AQ11EM360GA7BE
Order 'cap rf 36pf 150v smd - AQ11EM360GA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360GA7BE-ND.
CAP RF 36PF 150V SMD - AQ11EM360GA7ME
Order 'cap rf 36pf 150v smd - AQ11EM360GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360GA7ME-ND.
CAP RF 36PF 150V SMD - AQ11EM360JA7WE
Order 'cap rf 36pf 150v smd - AQ11EM360JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM360JA7WE-ND.
CAP RF 3.6PF 150V SMD - AQ11EM3R6BA1BE
Order 'cap rf 3.6pf 150v smd - AQ11EM3R6BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R6BA1BE-ND.
CAP RF 100PF 150V SMD - AQ12EA101FAJME\250V
Order 'cap rf 100pf 150v smd - AQ12EA101FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA101FAJME\250V-ND.
CAP RF 36PF 150V SMD - AQ12EA360FAJME
Order 'cap rf 36pf 150v smd - AQ12EA360FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360FAJME-ND.
CAP RF 36PF 150V SMD - AQ12EA360FAJWE
Order 'cap rf 36pf 150v smd - AQ12EA360FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360FAJWE-ND.
CAP RF 36PF 150V SMD - AQ12EA360GAJME
Order 'cap rf 36pf 150v smd - AQ12EA360GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA360GAJME-ND.
Send this link via E-Mail
Help With This Screen