Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 33PF 150V SMD - AQ12EM330JAJWE

Digi-Key Part Number AQ12EM330JAJWE-ND
Price Break
500
Unit Price
.87500
Extended Price
437.50
Manufacturer Part NumberAQ12EM330JAJWE
DescriptionCAP RF 33PF 150V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ12EM330JAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance33pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM330JAJWE
AQ12EM330JAJWE

AQ12EM330JAJWE Specification Sheet

Image of CAP RF 33PF 150V SMD - AQ12EM330JAJWE

CAP RF 33PF 150V SMD - AQ12EM330JAJWE (AQ12EM330JAJWE-ND)

Related parts:
CAP RF 33PF 150V SMD - AQ12EM330JAJWE
 Order 'cap rf 33pf 150v smd - AQ12EM330JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM330JAJWE-ND.
CAP RF 33PF 150V SMD - AQ11EA330GA1ME
 Order 'cap rf 33pf 150v smd - AQ11EA330GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA330GA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3BA1ME
 Order 'cap rf 3.3pf 150v smd - AQ11EA3R3BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3BA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3CA1ME
 Order 'cap rf 3.3pf 150v smd - AQ11EA3R3CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3CA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3CA1WE
 Order 'cap rf 3.3pf 150v smd - AQ11EA3R3CA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3CA1WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330FA1WE
 Order 'cap rf 33pf 150v smd - AQ11EM330FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330FA1WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330FA7ME
 Order 'cap rf 33pf 150v smd - AQ11EM330FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330FA7ME-ND.
CAP RF 33PF 150V SMD - AQ11EM330FA7WE
 Order 'cap rf 33pf 150v smd - AQ11EM330FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330FA7WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330GA7BE
 Order 'cap rf 33pf 150v smd - AQ11EM330GA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330GA7BE-ND.
CAP RF 33PF 150V SMD - AQ11EM330GA7ME
 Order 'cap rf 33pf 150v smd - AQ11EM330GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330GA7ME-ND.
CAP RF 33PF 150V SMD - AQ11EM330GA7WE
 Order 'cap rf 33pf 150v smd - AQ11EM330GA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330GA7WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330JA1ME
 Order 'cap rf 33pf 150v smd - AQ11EM330JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA1ME-ND.
CAP RF 33PF 150V SMD - AQ11EM330JA1WE
 Order 'cap rf 33pf 150v smd - AQ11EM330JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA1WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330JA7ME
 Order 'cap rf 33pf 150v smd - AQ11EM330JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA7ME-ND.
CAP RF 33PF 150V SMD - AQ11EM330JA7WE
 Order 'cap rf 33pf 150v smd - AQ11EM330JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA7WE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 33PF 150V SMD - AQ12EM330JAJME\500 Next: CAP RF 33PF 150V SMD - AQ12EM330KAJME