CAP RF 1.2PF 150V SMD - AQ12EM1R2CAJME\500
| Digi-Key Part Number | AQ12EM1R2CAJME\500-ND |
500 |
.70000 |
Extended Price
350.00 |
| Manufacturer Part Number | AQ12EM1R2CAJME\500 | |||
| Description | CAP RF 1.2PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ12EM1R2CAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.2pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.25pF |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EM1R2CAJME\500 AQ12EM1R2CAJME\500 |
AQ12EM1R2CAJME\500 Specification Sheet
CAP RF 1.2PF 150V SMD - AQ12EM1R2CAJME\500 (AQ12EM1R2CAJME\500-ND)
Related parts:CAP RF 1.2PF 150V SMD - AQ12EM1R2CAJME\500
Order 'cap rf 1.2pf 150v smd - AQ12EM1R2CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R2CAJME\500-ND.
CAP RF 22PF 150V SMD - AQ11EA220FA7ME\500
Order 'cap rf 22pf 150v smd - AQ11EA220FA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME\500-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME\500
Order 'cap rf .70pf 150v smd - AQ11EM0R7BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME\500-ND.
CAP RF .80PF 150V SMD - AQ11EM0R8BA1ME\500
Order 'cap rf .80pf 150v smd - AQ11EM0R8BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R8BA1ME\500-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA7ME\500
Order 'cap rf 12pf 150v smd - AQ11EM120JA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA7ME\500-ND.
CAP RF 1.0PF 150V SMD - AQ11EM1R0BA1ME\500
Order 'cap rf 1.0pf 150v smd - AQ11EM1R0BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R0BA1ME\500-ND.
CAP RF 1.0PF 150V SMD - AQ11EM1R0CA1ME\500
Order 'cap rf 1.0pf 150v smd - AQ11EM1R0CA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM1R0CA1ME\500-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7ME\500
Order 'cap rf 39pf 150v smd - AQ11EM390GA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7ME\500-ND.
CAP RF 3.3PF 150V SMD - AQ11EM3R3BA7ME\500
Order 'cap rf 3.3pf 150v smd - AQ11EM3R3BA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R3BA7ME\500-ND.
CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME\500
Order 'cap rf 4.7pf 150v smd - AQ11EM4R7BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R7BA1ME\500-ND.
CAP RF 5.1PF 150V SMD - AQ11EM5R1BA7ME\500
Order 'cap rf 5.1pf 150v smd - AQ11EM5R1BA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R1BA7ME\500-ND.
CAP RF 5.6PF 150V SMD - AQ11EM5R6BA1ME\500
Order 'cap rf 5.6pf 150v smd - AQ11EM5R6BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM5R6BA1ME\500-ND.
CAP RF 6.8PF 150V SMD - AQ11EM6R8BA1ME\500
Order 'cap rf 6.8pf 150v smd - AQ11EM6R8BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM6R8BA1ME\500-ND.
CAP RF .20PF 150V SMD - AQ12EA0R2BAJME\500
Order 'cap rf .20pf 150v smd - AQ12EA0R2BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R2BAJME\500-ND.
CAP RF .60PF 150V SMD - AQ12EA0R6BAJME\500
Order 'cap rf .60pf 150v smd - AQ12EA0R6BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R6BAJME\500-ND.
Send this link via E-Mail
Help With This Screen