22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ12EA220JAJME
CAP RF 22PF 150V SMD - AQ12EA220JAJME - Capacitors
| Digi-Key Part Number | AQ12EA220JAJME-ND |
2000 |
.87500 |
Extended Price
1750.00 |
| Manufacturer Part Number | AQ12EA220JAJME | |||
| Description | CAP RF 22PF 150V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ12EA220JAJME
| Technical/Catalog Information | AQ12EA220JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Temperature Coefficient | A |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ12EA220JAJME AQ12EA220JAJME |
CAP RF 22PF 150V SMD - AQ12EA220JAJME (AQ12EA220JAJME-ND) - Capacitors
Related parts 22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ12EA220JAJME22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ12EA220JAJME
Order 'cap rf 22pf 150v smd - AQ12EA220JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA220JAJME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EA220FA1ME
Order 'cap rf 22pf 150v smd - AQ11EA220FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA1ME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EA220FA1WE
Order 'cap rf 22pf 150v smd - AQ11EA220FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA1WE-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EA220FA7ME
Order 'cap rf 22pf 150v smd - AQ11EA220FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EA220FA7ME\500
Order 'cap rf 22pf 150v smd - AQ11EA220FA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220FA7ME\500-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EA220GA1ME
Order 'cap rf 22pf 150v smd - AQ11EA220GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220GA1ME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EA220JA1ME
Order 'cap rf 22pf 150v smd - AQ11EA220JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA220JA1ME-ND.
2.2pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EA2R2BA7ME
Order 'cap rf 2.2pf 150v smd - AQ11EA2R2BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA2R2BA7ME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EM220FA1ME
Order 'cap rf 22pf 150v smd - AQ11EM220FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM220FA1ME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EM220JA7BE
Order 'cap rf 22pf 150v smd - AQ11EM220JA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM220JA7BE-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EM220JA7ME
Order 'cap rf 22pf 150v smd - AQ11EM220JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM220JA7ME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EM220JA7WE
Order 'cap rf 22pf 150v smd - AQ11EM220JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM220JA7WE-ND.
2.2pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ11EM2R2BA1ME
Order 'cap rf 2.2pf 150v smd - AQ11EM2R2BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM2R2BA1ME-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ12EA220FAJBE
Order 'cap rf 22pf 150v smd - AQ12EA220FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA220FAJBE-ND.
22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ12EA220FAJME
Order 'cap rf 22pf 150v smd - AQ12EA220FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA220FAJME-ND.
Options for 22pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 150V AQ12EA220JAJME
Send this link via E-Mail
Help With This Screen
