CONN PCI EXPRESS 98POS VERT PCB - 10018783-10102TLF
| Digi-Key Part Number | 609-1970-ND |
1 25 100 500 1000 |
1.52000 .82240 .73590 .64936 .61688 |
Extended Price
1.52 20.56 73.59 324.68 616.88 |
| Manufacturer Part Number | 10018783-10102TLF | |||
| Description | CONN PCI EXPRESS 98POS VERT PCB | |||
| Quantity Available | 878 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10018783-10102TLF |
| Vendor | FCI |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI Express |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific, Ramp |
| Series | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10018783 10102TLF 1001878310102TLF 609 1970 ND 6091970ND 609-1970 |
10018783-10102TLF Specification Sheet
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10102TLF (609-1970-ND)
Related parts:CONN PCI EXPRESS 98POS VERT PCB - 10018783-10102TLF
Order 'conn pci express 98pos vert pcb - 10018783-10102TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1970-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10002MLF
Order 'conn pci express 98pos vert pcb - 10018783-10002MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10018783-10002MLF-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10002TLF
Order 'conn pci express 98pos vert pcb - 10018783-10002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1962-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10012TLF
Order 'conn pci express 98pos vert pcb - 10018783-10012TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1966-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10112TLF
Order 'conn pci express 98pos vert pcb - 10018783-10112TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1974-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10122TLF
Order 'conn pci express 98pos vert pcb - 10018783-10122TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1976-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10202TLF
Order 'conn pci express 98pos vert pcb - 10018783-10202TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1979-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10212TLF
Order 'conn pci express 98pos vert pcb - 10018783-10212TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1983-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-11002TLF
Order 'conn pci express 98pos vert pcb - 10018783-11002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1986-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-11012TLF
Order 'conn pci express 98pos vert pcb - 10018783-11012TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1989-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-11102TLF
Order 'conn pci express 98pos vert pcb - 10018783-11102TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1993-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-11202TLF
Order 'conn pci express 98pos vert pcb - 10018783-11202TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2000-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-11212TLF
Order 'conn pci express 98pos vert pcb - 10018783-11212TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2003-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-12012TLF
Order 'conn pci express 98pos vert pcb - 10018783-12012TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2007-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018784-10102TLF
Order 'conn pci express 98pos vert pcb - 10018784-10102TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2019-ND.
Send this link via E-Mail
Help With This Screen