CONN PCI EXPRESS 164POS VERT PCB - 10018783-10003TLF
| Digi-Key Part Number | 609-1963-ND |
1 25 100 500 1000 |
2.87000 1.76000 1.52860 1.38960 1.32012 |
Extended Price
2.87 44.00 152.86 694.80 1320.12 |
| Manufacturer Part Number | 10018783-10003TLF | |||
| Description | CONN PCI EXPRESS 164POS VERT PCB | |||
| Quantity Available | 1754 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10018783-10003TLF |
| Vendor | FCI |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI Express |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific, Ramp |
| Series | - |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10018783 10003TLF 1001878310003TLF 609 1963 ND 6091963ND 609-1963 |
10018783-10003TLF Specification Sheet
CONN PCI EXPRESS 164POS VERT PCB - 10018783-10003TLF (609-1963-ND)
Related parts:CONN PCI EXPRESS 164POS VERT PCB - 10018783-10003TLF
Order 'conn pci express 164pos vert pcb - 10018783-10003TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1963-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-10013TLF
Order 'conn pci express 164pos vert pcb - 10018783-10013TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1967-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-10103TLF
Order 'conn pci express 164pos vert pcb - 10018783-10103TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1971-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-10113TLF
Order 'conn pci express 164pos vert pcb - 10018783-10113TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1975-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-10203TLF
Order 'conn pci express 164pos vert pcb - 10018783-10203TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1980-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-10213TLF
Order 'conn pci express 164pos vert pcb - 10018783-10213TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1984-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-11013TLF
Order 'conn pci express 164pos vert pcb - 10018783-11013TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1990-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-11103TLF
Order 'conn pci express 164pos vert pcb - 10018783-11103TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1994-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-11113TLF
Order 'conn pci express 164pos vert pcb - 10018783-11113TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1997-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-11213TLF
Order 'conn pci express 164pos vert pcb - 10018783-11213TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2004-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018783-12003TLF
Order 'conn pci express 164pos vert pcb - 10018783-12003TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2006-ND.
CONN PCI EXPRESS 164POS VERT PCB - 10018784-10003TLF
Order 'conn pci express 164pos vert pcb - 10018784-10003TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2012-ND.
CONN PCI EXPRESS 98POS VERT PCB - 10018783-10002MLF
Order 'conn pci express 98pos vert pcb - 10018783-10002MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10018783-10002MLF-ND.
CONN PCI EXPRESS 36POS VERT PCB - 10018783-10200MLF
Order 'conn pci express 36pos vert pcb - 10018783-10200MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10018783-10200MLF-ND.
CONN PCI EXPRESS 64POS VERT PCB - 10018783-10201MLF
Order 'conn pci express 64pos vert pcb - 10018783-10201MLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10018783-10201MLF-ND.
Send this link via E-Mail
Help With This Screen