CONN CARDEDGE HSNG 18POS DL .156 - 583859-5 - Connectors
| Digi-Key Part Number | 583859-5-ND |
400 |
4.32000 |
Extended Price
1728.00 |
| Manufacturer Part Number | 583859-5 | |||
| Description | CONN CARDEDGE HSNG 18POS DL .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583859-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 36 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583859 5 5838595 |
583859-5 Specification Sheet
CONN CARDEDGE HSNG 18POS DL .156 - 583859-5 (583859-5-ND) - Connectors
Related parts Connectors :CONN CARDEDGE HSNG 18POS DL .156 - 583859-5
Order 'conn cardedge hsng 18pos dl .156 - 583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-5-ND.
CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
Order 'conn cardedge hsng 22pos dl .156 - 583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-3-ND.
CONN CARDEDGE HSNG 28POS DL .156 - 583859-1
Order 'conn cardedge hsng 28pos dl .156 - 583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-1-ND.
CONN CARDEDGE HSNG 15POS DL .156 - 583859-7
Order 'conn cardedge hsng 15pos dl .156 - 583859-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-7-ND.
CONN CARDEDGE HSNG 12POS DL .156 - 1-583859-5
Order 'conn cardedge hsng 12pos dl .156 - 1-583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-5-ND.
CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3
Order 'conn cardedge hsng 6pos dl .156 - 1-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-3-ND.
CONN CARDEDGE HSNG 8POS DL .156 - 2-583859-1
Order 'conn cardedge hsng 8pos dl .156 - 2-583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-1-ND.
CONN CARDEDGE HSNG 36POS DL .156 - 2-583859-3
Order 'conn cardedge hsng 36pos dl .156 - 2-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-3-ND.
CONN RCPT HOUSING 18POS DL .150 - 86262-5
Order 'conn rcpt housing 18pos dl .150 - 86262-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 86262-5-ND.
CONN CARDEDGE HSNG .125 15DL POS - 583873-5
Order 'conn cardedge hsng .125 15dl pos - 583873-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583873-5-ND.
CONN CARDEDGE 43DL POS STR .156 - 5-1437273-9
Order 'conn cardedge 43dl pos str .156 - 5-1437273-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437273-9-ND.
CONN HEADER BRKAWY 10POS DL .100 - 146145-5
Order 'conn header brkawy 10pos dl .100 - 146145-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146145-5-ND.
CONN RCPT 5POS 18AWG MTA-156 - 640477-5
Order 'conn rcpt 5pos 18awg mta-156 - 640477-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640477-5-ND.
CONN RCPT 5POS 18AWG ORANGE .156 - 641148-5
Order 'conn rcpt 5pos 18awg orange .156 - 641148-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641148-5-ND.
CONN RCPT 5POS 22AWG MTA-156 - 641150-5
Order 'conn rcpt 5pos 22awg mta-156 - 641150-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641150-5-ND.
Send this link via E-Mail
Help With This Screen
