CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
| Digi-Key Part Number | 583859-3-ND |
500 |
4.36500 |
Extended Price
2182.50 |
| Manufacturer Part Number | 583859-3 | |||
| Description | CONN CARDEDGE HSNG 22POS DL .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583859-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 44 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583859 3 5838593 |
583859-3 Specification Sheet
CONN CARDEDGE HSNG 22POS DL .156 - 583859-3 (583859-3-ND)
Related parts :CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
Order 'conn cardedge hsng 22pos dl .156 - 583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-3-ND.
CONN CARDEDGE HSNG 18POS DL .156 - 583859-5
Order 'conn cardedge hsng 18pos dl .156 - 583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-5-ND.
CONN CARDEDGE HSNG 28POS DL .156 - 583859-1
Order 'conn cardedge hsng 28pos dl .156 - 583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-1-ND.
CONN CARDEDGE HSNG 15POS DL .156 - 583859-7
Order 'conn cardedge hsng 15pos dl .156 - 583859-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-7-ND.
CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3
Order 'conn cardedge hsng 6pos dl .156 - 1-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-3-ND.
CONN CARDEDGE HSNG 36POS DL .156 - 2-583859-3
Order 'conn cardedge hsng 36pos dl .156 - 2-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-3-ND.
CONN CARDEDGE HSNG 12POS DL .156 - 1-583859-5
Order 'conn cardedge hsng 12pos dl .156 - 1-583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-5-ND.
CONN CARDEDGE HSNG 8POS DL .156 - 2-583859-1
Order 'conn cardedge hsng 8pos dl .156 - 2-583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-1-ND.
CONN DUST COVER 22POS MTA-156 - 2-640551-2
Order 'conn dust cover 22pos mta-156 - 2-640551-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640551-2-ND.
CONN RCPT 3POS 18AWG MTA-156 - 640472-3
Order 'conn rcpt 3pos 18awg mta-156 - 640472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640472-3-ND.
CONN PLUG 3POS 20AWG MTA-156 - 641436-3
Order 'conn plug 3pos 20awg mta-156 - 641436-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641436-3-ND.
CONN PLUG 3POS 22AWG MTA-156 - 643995-3
Order 'conn plug 3pos 22awg mta-156 - 643995-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643995-3-ND.
CONN RCPT 3POS 20AWG MTA-156 - 644370-3
Order 'conn rcpt 3pos 20awg mta-156 - 644370-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644370-3-ND.
CONN RCPT 3POS 22AWG MTA-156 - 644371-3
Order 'conn rcpt 3pos 22awg mta-156 - 644371-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644371-3-ND.
CONN PLUG 3POS 18AWG MTA-156 - 644807-3
Order 'conn plug 3pos 18awg mta-156 - 644807-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644807-3-ND.
Send this link via E-Mail
Help With This Screen
