CONN HOUSING 0.156CL 6POS - 583722-1 - Connectors
| Digi-Key Part Number | 583722-1-ND |
1000 |
3.82500 |
Extended Price
3825.00 |
| Manufacturer Part Number | 583722-1 | |||
| Description | CONN HOUSING 0.156CL 6POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583722-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 12 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583722 1 5837221 |
583722-1 Specification Sheet
CONN HOUSING 0.156CL 6POS - 583722-1 (583722-1-ND) - Connectors
Related parts Connectors :CONN HOUSING 0.156CL 6POS - 583722-1
Order 'conn housing 0.156cl 6pos - 583722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583722-1-ND.
CONN HOUSING RCPT 6POS .250 - 1-480281-0
Order 'conn housing rcpt 6pos .250 - 1-480281-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480281-0-ND.
CONN HOUSING RCPT 6POS DUAL - 1-87483-5
Order 'conn housing rcpt 6pos dual - 1-87483-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87483-5-ND.
CONN HOUSING 0.156CL 10POS - 583599-1
Order 'conn housing 0.156cl 10pos - 583599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583599-1-ND.
CONN PLUG HOUSING CPC 6POS BLACK - 207332-1
Order 'conn plug housing cpc 6pos black - 207332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25076-ND.
CONN HOUSING RCPT 11POS - 194279-1
Order 'conn housing rcpt 11pos - 194279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194279-1-ND.
CONN HOUSING 1CIRCUIT .250 - 336369-1
Order 'conn housing 1circuit .250 - 336369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 336369-1-ND.
CONN HOUSING PLUG 6POS BLACK - 202758-1
Order 'conn housing plug 6pos black - 202758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30139-ND.
CONN HOUSING RECEPT 6POS BLACK - 202757-1
Order 'conn housing recept 6pos black - 202757-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30226-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480298-0
Order 'conn housing 1pos natural faston - 1-480298-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480298-0-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480307-7
Order 'conn housing 1pos natural faston - 1-480307-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480307-7-ND.
CONN HOUSING 1POS BLACK FASTON - 1-480417-1
Order 'conn housing 1pos black faston - 1-480417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480417-1-ND.
CONN HOUSING RCPT 1CIRC - 521120-1
Order 'conn housing rcpt 1circ - 521120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521120-1-ND.
CONN HOUSING PLUG 6POS 5MM - 1376391-1
Order 'conn housing plug 6pos 5mm - 1376391-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376391-1-ND.
CONN HOUSING 1POS .250 BLACK - 1-926539-6
Order 'conn housing 1pos .250 black - 1-926539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-6-ND.
Send this link via E-Mail
Help With This Screen
