Keywords:





CONN CARDEDGE 10DL POS .100 TIN - 583715-8 - Connectors

Digi-Key Part Number 583715-8-ND
Price Break
416
Unit Price
4.96500
Extended Price
2065.44
Manufacturer Part Number583715-8
DescriptionCONN CARDEDGE 10DL POS .100 TIN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information583715-8
VendorTyco Electronics
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesEnd Cap
Number of Positions 20
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlack
Contact Finish Thickness15µin (0.38µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 583715 8
5837158

583715-8 Specification Sheet

Image of CONN CARDEDGE 10DL POS .100 TIN - 583715-8

CONN CARDEDGE 10DL POS .100 TIN - 583715-8 (583715-8-ND) - Connectors

Related parts Connectors :
CONN CARDEDGE 10DL POS .100 TIN - 583715-8
 Order 'conn cardedge 10dl pos .100 tin - 583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583715-8-ND.
CONN HEADER 8POS VERT .100 TIN - 644874-8
 Order 'conn header 8pos vert .100 tin - 644874-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644874-8-ND.
CONN HEADER 8POS VERT .100 TIN - 644892-8
 Order 'conn header 8pos vert .100 tin - 644892-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644892-8-ND.
CONN HEADER 8POS VERT .100 TIN - 647106-8
 Order 'conn header 8pos vert .100 tin - 647106-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647106-8-ND.
CONN HEADER 24POS DUAL .100 TIN - 87587-8
 Order 'conn header 24pos dual .100 tin - 87587-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87587-8-ND.
CONN HEADER VERT 8POS .100 TIN - 640452-8
 Order 'conn header vert 8pos .100 tin - 640452-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1914-ND.
CONN HEADER RTANG 8POS .100 TIN - 640453-8
 Order 'conn header rtang 8pos .100 tin - 640453-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1919-ND.
CONN HEADER VERT 8POS .100 TIN - 640456-8
 Order 'conn header vert 8pos .100 tin - 640456-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1924-ND.
CONN HEADER RTANG 8POS .100 TIN - 640457-8
 Order 'conn header rtang 8pos .100 tin - 640457-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1929-ND.
CONN HEADER VERT 8POS .100 TIN - 644456-8
 Order 'conn header vert 8pos .100 tin - 644456-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19356-ND.
CONN HEADER VERT 8POS .100 TIN - 644695-8
 Order 'conn header vert 8pos .100 tin - 644695-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19376-ND.
CONN HEADER RTANG 8POS .100 TIN - 644457-8
 Order 'conn header rtang 8pos .100 tin - 644457-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19396-ND.
CONN HEADER RTANG 8POS .100 TIN - 644694-8
 Order 'conn header rtang 8pos .100 tin - 644694-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19416-ND.
CONN HEADER VERT 8POS .100 TIN - 640454-8
 Order 'conn header vert 8pos .100 tin - 640454-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19435-ND.
CONN HEADER RTANG 8POS .100 TIN - 640455-8
 Order 'conn header rtang 8pos .100 tin - 640455-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19456-ND.

Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 10DL POS .100 TIN - 583715-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0 Next: CONN CARDEDGE 10DL POS .125 GOLD - 1437268-7
CONN CARDEDGE 10DL POS .100 TIN - 583715-8