Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583680-1
CONN HOUSING 0.156CL 15POS DL - 583680-1 - Connectors
| Digi-Key Part Number | 583680-1-ND |
900 |
3.30000 |
Extended Price
2970.00 |
| Manufacturer Part Number | 583680-1 | |||
| Description | CONN HOUSING 0.156CL 15POS DL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583680-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 30 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583680 1 5836801 |
583680-1 Specification Sheet
CONN HOUSING 0.156CL 15POS DL - 583680-1 (583680-1-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583680-1Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583680-1
Order 'conn housing 0.156cl 15pos dl - 583680-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583680-1-ND.
Backplane - Housing Connector Tyco Electronics Receptacle Housing - 100746-1
Order 'conn housing fmale rtang din - 100746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100746-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171706-1
Order 'conn housing 1pos natural .250 - 171706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171706-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 926410-1
Order 'conn housing tab 1pos .110 - 926410-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926410-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 926539-1
Order 'conn housing tab 1pos .250 - 926539-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926539-1-ND.
Backplane - Housing Connector Tyco Electronics Socket Housing - 1648575-1
Order 'conn housing dual-pwr socket - 1648575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1648575-1-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583722-1
Order 'conn housing 0.156cl 6pos - 583722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583722-1-ND.
Blade Type Power Connector Tyco Electronics Housing, Non Gendered Stackable 1-1445715-0
Order 'conn housing w/lock ps75 red - 1-1445715-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445715-0-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445957-1
Order 'conn housing power 1pos blue - 1445957-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-480351-5
Order 'conn housing 1pos mate-n-lok - 1-480351-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480351-5-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 1-480357-0
Order 'conn housing 1pos mate-n-lok - 1-480357-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480357-0-ND.
Rectangular - Housing Connector Tyco Electronics Male or Female - 1-480361-0
Order 'conn housing 3pos mate-n-lok - 1-480361-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480361-0-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 1-480724-0
Order 'conn housing 2pos mate-n-lok - 1-480724-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480724-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics - 770855-1
Order 'conn housing 3pos fan motor - 770855-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770855-1-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 87159-1
Order 'conn housing 5pos single crimp - 87159-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87159-1-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583680-1
Send this link via E-Mail
Help With This Screen
