CONN HOUSING 0.156CL 10POS - 583599-1 - Connectors, Interconnects
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 583599-1
| Digi-Key Part Number | 583599-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 583599-1 | |||
| Description | CONN HOUSING 0.156CL 10POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583599-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583599 1 5835991 |
CONN HOUSING 0.156CL 10POS - 583599-1 (583599-1-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 583599-1CONN HOUSING 0.156CL 10POS - 583599-1
Order 'conn housing 0.156cl 10pos - 583599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583599-1-ND.
CONN HOUSING 0.125CL 10POS - 583479-1
Order 'conn housing 0.125cl 10pos - 583479-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583479-1-ND.
CONN HOUSING 0.156CL 6POS - 583722-1
Order 'conn housing 0.156cl 6pos - 583722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583722-1-ND.
CONN HOUSING PLUG 10POS NATURAL - 1-794550-0
Order 'conn housing plug 10pos natural - 1-794550-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794550-0-ND.
CONN HOUSING RCPT 11POS - 194279-1
Order 'conn housing rcpt 11pos - 194279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194279-1-ND.
CONN HOUSING 1CIRCUIT .250 - 336369-1
Order 'conn housing 1circuit .250 - 336369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 336369-1-ND.
CONN HOUSING TAB 10POS KEY-X PNL - 1-178802-8
Order 'conn housing tab 10pos key-x pnl - 1-178802-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29531-ND.
CONN HOUSING TAB 10POS KEY-X - 1-177648-8
Order 'conn housing tab 10pos key-x - 1-177648-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29852-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480298-0
Order 'conn housing 1pos natural faston - 1-480298-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480298-0-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480307-7
Order 'conn housing 1pos natural faston - 1-480307-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480307-7-ND.
CONN HOUSING 1POS BLACK FASTON - 1-480417-1
Order 'conn housing 1pos black faston - 1-480417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480417-1-ND.
CONN HOUSING RCPT 1CIRC - 521120-1
Order 'conn housing rcpt 1circ - 521120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521120-1-ND.
CONN HOUSING 1POS .250 BLACK - 1-926539-6
Order 'conn housing 1pos .250 black - 1-926539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-6-ND.
CONN HOUSING 1POS .250 BLACK - 1-926539-7
Order 'conn housing 1pos .250 black - 1-926539-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-7-ND.
CONN HOUSING DUAL-PWR SOCKET - 1648575-1
Order 'conn housing dual-pwr socket - 1648575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1648575-1-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 583599-1
Send this link via E-Mail
Help With This Screen
