CAP RF 150PF 50V SMD - AQ125A151JAJBE
| Digi-Key Part Number | AQ125A151JAJBE-ND |
5000 |
1.10250 |
Extended Price
5512.50 |
| Manufacturer Part Number | AQ125A151JAJBE | |||
| Description | CAP RF 150PF 50V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ125A151JAJBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ125A151JAJBE AQ125A151JAJBE |
AQ125A151JAJBE Specification Sheet
CAP RF 150PF 50V SMD - AQ125A151JAJBE (AQ125A151JAJBE-ND)
Related parts:CAP RF 150PF 50V SMD - AQ125A151JAJBE
Order 'cap rf 150pf 50v smd - AQ125A151JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151JAJBE-ND.
CAP RF 150PF 50V SMD - AQ115A151FA1WE
Order 'cap rf 150pf 50v smd - AQ115A151FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A151FA1WE-ND.
CAP RF 150PF 50V SMD - AQ125A151FAJME
Order 'cap rf 150pf 50v smd - AQ125A151FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151FAJME-ND.
CAP RF 150PF 50V SMD - AQ125A151FAJME\250V
Order 'cap rf 150pf 50v smd - AQ125A151FAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151FAJME\250V-ND.
CAP RF 150PF 50V SMD - AQ125A151FAJME\500
Order 'cap rf 150pf 50v smd - AQ125A151FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151FAJME\500-ND.
CAP RF 150PF 50V SMD - AQ125A151GAJME
Order 'cap rf 150pf 50v smd - AQ125A151GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151GAJME-ND.
CAP RF 150PF 50V SMD - AQ125A151JAJME
Order 'cap rf 150pf 50v smd - AQ125A151JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151JAJME-ND.
CAP RF 150PF 50V SMD - AQ125A151JAJME\250
Order 'cap rf 150pf 50v smd - AQ125A151JAJME\250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151JAJME\250-ND.
CAP RF 150PF 50V SMD - AQ125A151JAJME\250V
Order 'cap rf 150pf 50v smd - AQ125A151JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A151JAJME\250V-ND.
CAP RF 150PF 50V SMD - AQ125M151JAJME
Order 'cap rf 150pf 50v smd - AQ125M151JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M151JAJME-ND.
CAP RF 100PF 50V SMD - AQ115A101JS1WE
Order 'cap rf 100pf 50v smd - AQ115A101JS1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
Order 'cap rf 1000pf 50v smd - AQ115A102FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
CAP RF 1000PF 50V SMD - AQ115A102GA1WE
Order 'cap rf 1000pf 50v smd - AQ115A102GA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102GA1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JA7WE
Order 'cap rf 1000pf 50v smd - AQ115A102JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JA7WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102JS1WE
Order 'cap rf 1000pf 50v smd - AQ115A102JS1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102JS1WE-ND.
Send this link via E-Mail
Help With This Screen