Keywords:





CONN CARDEDGE 43DL POS SLD GOLD - 583486-8 - Connectors, Interconnects

Digi-Key Part Number 583486-8-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number583486-8
DescriptionCONN CARDEDGE 43DL POS SLD GOLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information583486-8
VendorTyco Electronics
CategoryConnectors, Interconnects
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 86
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness15µin (0.38µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 583486 8
5834868

583486-8 Specification Sheet

Image of CONN CARDEDGE 43DL POS SLD GOLD - 583486-8

CONN CARDEDGE 43DL POS SLD GOLD - 583486-8 (583486-8-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN CARDEDGE 43DL POS SLD GOLD - 583486-8
 Order 'conn cardedge 43dl pos sld gold - 583486-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583486-8-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
 Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
 Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8
 Order 'conn cardedge 40dl pos sld gold - 3-583533-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583533-8-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 1437263-8
 Order 'conn cardedge 50dl pos .125 gold - 1437263-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437263-8-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
 Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
 Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119790-9-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
 Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
 Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
 Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
 Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 35DL POS SLD GOLD - 3-583692-3
 Order 'conn cardedge 35dl pos sld gold - 3-583692-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583692-3-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 4-1437267-9
 Order 'conn cardedge 43dl pos .156 gold - 4-1437267-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437267-9-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 5-1437267-4
 Order 'conn cardedge 43dl pos .156 gold - 5-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437267-4-ND.
CONN CARDEDGE 65DL POS SLD GOLD - 5-583485-6
 Order 'conn cardedge 65dl pos sld gold - 5-583485-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-583485-6-ND.

Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 43DL POS SLD GOLD - 583486-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 43DL POS .156 GOLD - 5-1437267-4 Next: CONN CARDEDGE 43DL POS STR .100 - 3-1437270-0
CONN CARDEDGE 43DL POS SLD GOLD - 583486-8