Keywords:





CONN HOUSING 0.125CL 10POS - 583479-1 - Connectors

Digi-Key Part Number 583479-1-ND
Price Break
1200
Unit Price
1.55061
Extended Price
1860.73
Manufacturer Part Number583479-1
DescriptionCONN HOUSING 0.125CL 10POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information583479-1
VendorTyco Electronics
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
ColorBlack
Features-
Mounting TypeFree Hanging (In-Line)
Number of Positions 20
PackagingBulk
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 583479 1
5834791

583479-1 Specification Sheet

Image of CONN HOUSING 0.125CL 10POS - 583479-1

CONN HOUSING 0.125CL 10POS - 583479-1 (583479-1-ND) - Connectors

Related parts Connectors :
CONN HOUSING 0.125CL 10POS - 583479-1
 Order 'conn housing 0.125cl 10pos - 583479-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583479-1-ND.
CONN HOUSING 0.125CL 22POS - 583282-1
 Order 'conn housing 0.125cl 22pos - 583282-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583282-1-ND.
CONN HOUSING PLUG 10POS NATURAL - 1-794550-0
 Order 'conn housing plug 10pos natural - 1-794550-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794550-0-ND.
CONN HOUSING 0.156CL 10POS - 583599-1
 Order 'conn housing 0.156cl 10pos - 583599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583599-1-ND.
CONN HOUSING RCPT 11POS - 194279-1
 Order 'conn housing rcpt 11pos - 194279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194279-1-ND.
CONN HOUSING 1CIRCUIT .250 - 336369-1
 Order 'conn housing 1circuit .250 - 336369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 336369-1-ND.
CONN HOUSING TAB 10POS KEY-X PNL - 1-178802-8
 Order 'conn housing tab 10pos key-x pnl - 1-178802-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29531-ND.
CONN HOUSING TAB 10POS KEY-X - 1-177648-8
 Order 'conn housing tab 10pos key-x - 1-177648-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29852-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480298-0
 Order 'conn housing 1pos natural faston - 1-480298-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480298-0-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480307-7
 Order 'conn housing 1pos natural faston - 1-480307-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480307-7-ND.
CONN HOUSING 1POS BLACK FASTON - 1-480417-1
 Order 'conn housing 1pos black faston - 1-480417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480417-1-ND.
CONN HOUSING RCPT 1CIRC - 521120-1
 Order 'conn housing rcpt 1circ - 521120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521120-1-ND.
CONN HOUSING 1POS .250 BLACK - 1-926539-6
 Order 'conn housing 1pos .250 black - 1-926539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-6-ND.
CONN HOUSING 1POS .250 BLACK - 1-926539-7
 Order 'conn housing 1pos .250 black - 1-926539-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-7-ND.
CONN HOUSING DUAL-PWR SOCKET - 1648575-1
 Order 'conn housing dual-pwr socket - 1648575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1648575-1-ND.

Send this link via E-Mail
Help With This Screen

CONN HOUSING 0.125CL 10POS - 583479-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HOUSING & CONTACT 1POS 2AWG - 1604002-3 Next: CONN HOUSING 0.125CL 22POS - 583282-1
CONN HOUSING 0.125CL 10POS - 583479-1