Keywords:





BATTERY IND ALKALINE 9 VOLT - EN22 - Batteries

Digi-Key Part Number N145-ND
Price Break
1
12
72
108
252
504
1008
2508
5004
Unit Price
2.23000
2.00250
1.78000
1.55750
1.42401
1.33500
1.22375
1.13475
1.11250
Extended Price
2.23
24.03
128.16
168.21
358.85
672.84
1233.54
2845.95
5566.95
Manufacturer Part NumberEN22
DescriptionBATTERY IND ALKALINE 9 VOLT
Quantity Available 10116
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEN22
VendorEnergizer Battery Company
CategoryBatteries
Battery Cell Size9V
Voltage - Rated 9V
Capacity625mAh
Shipping Info-
RechargeabilityNo
Termination Style9 Volt Snap Fasteners
Size / Dimension1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names EN22
EN22
N145 ND
N145ND
N145

EN22 Specification Sheet

Image of BATTERY IND ALKALINE 9 VOLT - EN22

BATTERY IND ALKALINE 9 VOLT - EN22 (N145-ND) - Batteries

Related parts Batteries :
BATTERY IND ALKALINE 9 VOLT - EN22
 Order 'battery ind alkaline 9 volt - EN22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N145-ND.
BATTERY IND ALKALINE AA SIZE - EN91
 Order 'battery ind alkaline aa size - EN91' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N107-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY ALKALINE AA SIZE - LR-6PA/2SB
 Order 'battery alkaline aa size - LR-6PA/2SB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P107-ND.
BATTERY ALKALINE 9V - 6AM-6PA
 Order 'battery alkaline 9v - 6AM-6PA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P145-ND.
BATTERY ALKALINE AAA SIZE - LR03PA/2S
 Order 'battery alkaline aaa size - LR03PA/2S' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P146-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
 Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
 Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P120-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
 Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
 Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.

Send this link via E-Mail
Help With This Screen

BATTERY IND ALKALINE 9 VOLT - EN22
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56) Next: BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
BATTERY IND ALKALINE 9 VOLT - EN22