CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME\500 - Capacitors
| Digi-Key Part Number | AQ11EM4R7BA1ME\500-ND |
1000 |
1.41800 |
Extended Price
1418.00 |
| Manufacturer Part Number | AQ11EM4R7BA1ME\500 | |||
| Description | CAP RF 4.7PF 150V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ11EM4R7BA1ME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.10pF |
| Dielectric Material | Ceramic |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ11EM4R7BA1ME\500 AQ11EM4R7BA1ME\500 |
AQ11EM4R7BA1ME\500 Specification Sheet
CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME\500 (AQ11EM4R7BA1ME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 4.7PF 150V SMD - AQ11EM4R7BA1ME\500
Order 'cap rf 4.7pf 150v smd - AQ11EM4R7BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM4R7BA1ME\500-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME\500
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME\500-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102KATME\500
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102KATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102KATME\500-ND.
CAP RF 220PF 50V 0605 SMD - SQCA5A221GAJME\500
Order 'cap rf 220pf 50v 0605 smd - SQCA5A221GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A221GAJME\500-ND.
CAP RF 330PF 50V 0605 SMD - SQCA5A331GAJME\500
Order 'cap rf 330pf 50v 0605 smd - SQCA5A331GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A331GAJME\500-ND.
CAP RF 560PF 100V 1210 SMD - SQCB1M561KAJME\500
Order 'cap rf 560pf 100v 1210 smd - SQCB1M561KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB1M561KAJME\500-ND.
CAP RF 120PF 200V 1210 SMD - SQCB2M121JAJME\500
Order 'cap rf 120pf 200v 1210 smd - SQCB2M121JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M121JAJME\500-ND.
CAP RF 150PF 200V 1210 SMD - SQCB2M151JAJME\500
Order 'cap rf 150pf 200v 1210 smd - SQCB2M151JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M151JAJME\500-ND.
CAP RF 180PF 200V 1210 SMD - SQCB2M181JAJME\500
Order 'cap rf 180pf 200v 1210 smd - SQCB2M181JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M181JAJME\500-ND.
CAP RF 200PF 200V 1210 SMD - SQCB2M201JAJME\500
Order 'cap rf 200pf 200v 1210 smd - SQCB2M201JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M201JAJME\500-ND.
CAP RF 220PF 200V 1210 SMD - SQCB2M221JAJME\500
Order 'cap rf 220pf 200v 1210 smd - SQCB2M221JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M221JAJME\500-ND.
CAP RF 220PF 200V 1210 SMD - SQCB2M221JATME\500
Order 'cap rf 220pf 200v 1210 smd - SQCB2M221JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M221JATME\500-ND.
CAP RF 240PF 200V 1210 SMD - SQCB2M241JAJME\500
Order 'cap rf 240pf 200v 1210 smd - SQCB2M241JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M241JAJME\500-ND.
CAP RF 240PF 200V 1210 SMD - SQCB2M241JATME\500
Order 'cap rf 240pf 200v 1210 smd - SQCB2M241JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M241JATME\500-ND.
CAP RF 270PF 200V 1210 SMD - SQCB2M271JAJME\500
Order 'cap rf 270pf 200v 1210 smd - SQCB2M271JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M271JAJME\500-ND.
Send this link via E-Mail
Help With This Screen