Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582388-9
CONN FLAG HOUSING 22POS DUO-TYNE - 582388-9 - Connectors
| Digi-Key Part Number | 582388-9-ND |
1000 |
4.44000 |
Extended Price
4440.00 |
| Manufacturer Part Number | 582388-9 | |||
| Description | CONN FLAG HOUSING 22POS DUO-TYNE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 582388-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Natural |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 44 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
582388 9 5823889 |
582388-9 Specification Sheet
CONN FLAG HOUSING 22POS DUO-TYNE - 582388-9 (582388-9-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582388-9Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582388-9
Order 'conn flag housing 22pos duo-tyne - 582388-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582388-9-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582380-9
Order 'conn flag housing 3pos duo-tyne - 582380-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582380-9-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582384-9
Order 'conn flag housing 12pos duo-tyne - 582384-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582384-9-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582386-9
Order 'conn flag housing 15pos duo-tyne - 582386-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582386-9-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582387-9
Order 'conn flag housing 18pos duo-tyne - 582387-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582387-9-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1470201-9
Order 'conn rcpt housing 9pos vert 2mm - 1470201-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100134-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1470364-9
Order 'conn rcpt housing 9pos 1mm smd - 1470364-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99938-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge - 582375-9
Order 'conn housing 9pos duo-tyne flag - 582375-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582375-9-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Single Edge 640136-9
Order 'conn housing 9pos cardedge crimp - 640136-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640136-9-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket Polarizing Key 647402-9
Order 'conn rcpt housing 9pos sl156 - 647402-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647402-9-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-9
Order 'conn plug housing ep .156 9pos - 1-1123722-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30508-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line), Right Angle 176497-1
Order 'conn rcpt housing flag 1pos .250 - 176497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176497-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line), Right Angle 172615-2
Order 'conn rcpt housing flag 3pos .312 - 172615-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172615-2-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line), Right Angle 1717268-1
Order 'conn rcpt housing 1pos flag blue - 1717268-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717268-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 440129-9
Order 'conn rcpt housing 9pos 2.0mm - 440129-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100018-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 582388-9
Send this link via E-Mail
Help With This Screen
