CAP RF 39PF 150V SMD - AQ11EM390FA1ME
| Digi-Key Part Number | AQ11EM390FA1ME-ND |
2000 |
1.54000 |
Extended Price
3080.00 |
| Manufacturer Part Number | AQ11EM390FA1ME | |||
| Description | CAP RF 39PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ11EM390FA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 150V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ11EM390FA1ME AQ11EM390FA1ME |
AQ11EM390FA1ME Specification Sheet
CAP RF 39PF 150V SMD - AQ11EM390FA1ME (AQ11EM390FA1ME-ND)
Related parts :CAP RF 39PF 150V SMD - AQ11EM390FA1ME
Order 'cap rf 39pf 150v smd - AQ11EM390FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390FA1ME-ND.
CAP RF 39PF 150V SMD - AQ11EA390GA1ME
Order 'cap rf 39pf 150v smd - AQ11EA390GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA390GA1ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EA3R9BA1WE
Order 'cap rf 3.9pf 150v smd - AQ11EA3R9BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R9BA1WE-ND.
CAP RF 39PF 150V SMD - AQ11EM390FA7ME
Order 'cap rf 39pf 150v smd - AQ11EM390FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390FA7ME-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7BE
Order 'cap rf 39pf 150v smd - AQ11EM390GA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7BE-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7ME\500
Order 'cap rf 39pf 150v smd - AQ11EM390GA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7ME\500-ND.
CAP RF 39PF 150V SMD - AQ11EM390KA7BE
Order 'cap rf 39pf 150v smd - AQ11EM390KA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390KA7BE-ND.
CAP RF 39PF 150V SMD - AQ11EM390KA7ME
Order 'cap rf 39pf 150v smd - AQ11EM390KA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390KA7ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EM3R9BA1ME
Order 'cap rf 3.9pf 150v smd - AQ11EM3R9BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R9BA1ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EM3R9BA7ME
Order 'cap rf 3.9pf 150v smd - AQ11EM3R9BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R9BA7ME-ND.
CAP RF 3.9PF 150V SMD - AQ11EM3R9CA7ME
Order 'cap rf 3.9pf 150v smd - AQ11EM3R9CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R9CA7ME-ND.
CAP RF 39PF 150V SMD - AQ12EA390FAJBE
Order 'cap rf 39pf 150v smd - AQ12EA390FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA390FAJBE-ND.
CAP RF 39PF 150V SMD - AQ12EA390FAJME
Order 'cap rf 39pf 150v smd - AQ12EA390FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA390FAJME-ND.
CAP RF 39PF 150V SMD - AQ12EA390FAJME\500
Order 'cap rf 39pf 150v smd - AQ12EA390FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA390FAJME\500-ND.
CAP RF 39PF 150V SMD - AQ12EA390GAJME
Order 'cap rf 39pf 150v smd - AQ12EA390GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA390GAJME-ND.
Send this link via E-Mail
Help With This Screen