CAP RF 33PF 150V SMD - AQ11EM330JA7WE
| Digi-Key Part Number | AQ11EM330JA7WE-ND |
500 |
.87500 |
Extended Price
437.50 |
| Manufacturer Part Number | AQ11EM330JA7WE | |||
| Description | CAP RF 33PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ11EM330JA7WE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ11EM330JA7WE AQ11EM330JA7WE |
AQ11EM330JA7WE Specification Sheet
CAP RF 33PF 150V SMD - AQ11EM330JA7WE (AQ11EM330JA7WE-ND)
Related parts:CAP RF 33PF 150V SMD - AQ11EM330JA7WE
Order 'cap rf 33pf 150v smd - AQ11EM330JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA7WE-ND.
CAP RF 33PF 150V SMD - AQ11EA330GA1ME
Order 'cap rf 33pf 150v smd - AQ11EA330GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA330GA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3BA1ME
Order 'cap rf 3.3pf 150v smd - AQ11EA3R3BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3BA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3CA1ME
Order 'cap rf 3.3pf 150v smd - AQ11EA3R3CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3CA1ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EA3R3CA1WE
Order 'cap rf 3.3pf 150v smd - AQ11EA3R3CA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA3R3CA1WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330FA1WE
Order 'cap rf 33pf 150v smd - AQ11EM330FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330FA1WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330FA7ME
Order 'cap rf 33pf 150v smd - AQ11EM330FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330FA7ME-ND.
CAP RF 33PF 150V SMD - AQ11EM330FA7WE
Order 'cap rf 33pf 150v smd - AQ11EM330FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330FA7WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330GA7BE
Order 'cap rf 33pf 150v smd - AQ11EM330GA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330GA7BE-ND.
CAP RF 33PF 150V SMD - AQ11EM330GA7ME
Order 'cap rf 33pf 150v smd - AQ11EM330GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330GA7ME-ND.
CAP RF 33PF 150V SMD - AQ11EM330GA7WE
Order 'cap rf 33pf 150v smd - AQ11EM330GA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330GA7WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330JA1ME
Order 'cap rf 33pf 150v smd - AQ11EM330JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA1ME-ND.
CAP RF 33PF 150V SMD - AQ11EM330JA1WE
Order 'cap rf 33pf 150v smd - AQ11EM330JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA1WE-ND.
CAP RF 33PF 150V SMD - AQ11EM330JA7ME
Order 'cap rf 33pf 150v smd - AQ11EM330JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM330JA7ME-ND.
CAP RF 3.3PF 150V SMD - AQ11EM3R3BA1ME
Order 'cap rf 3.3pf 150v smd - AQ11EM3R3BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM3R3BA1ME-ND.
Send this link via E-Mail
Help With This Screen