CONN FLAG HOUSING 15POS DUO-TYNE - 582386-9 - Connectors
| Digi-Key Part Number | 582386-9-ND |
1200 |
4.68000 |
Extended Price
5616.00 |
| Manufacturer Part Number | 582386-9 | |||
| Description | CONN FLAG HOUSING 15POS DUO-TYNE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 582386-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Natural |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 30 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
582386 9 5823869 |
582386-9 Specification Sheet
CONN FLAG HOUSING 15POS DUO-TYNE - 582386-9 (582386-9-ND) - Connectors
Related parts Connectors :CONN FLAG HOUSING 15POS DUO-TYNE - 582386-9
Order 'conn flag housing 15pos duo-tyne - 582386-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582386-9-ND.
CONN FLAG HOUSING 3POS DUO-TYNE - 582380-9
Order 'conn flag housing 3pos duo-tyne - 582380-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582380-9-ND.
CONN FLAG HOUSING 12POS DUO-TYNE - 582384-9
Order 'conn flag housing 12pos duo-tyne - 582384-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582384-9-ND.
CONN FLAG HOUSING 18POS DUO-TYNE - 582387-9
Order 'conn flag housing 18pos duo-tyne - 582387-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582387-9-ND.
CONN FLAG HOUSING 22POS DUO-TYNE - 582388-9
Order 'conn flag housing 22pos duo-tyne - 582388-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582388-9-ND.
CONN HOUSING 9POS DUO-TYNE FLAG - 582375-9
Order 'conn housing 9pos duo-tyne flag - 582375-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582375-9-ND.
CONN PLUG FLAG KEYING DUO TYNE - 583661-1
Order 'conn plug flag keying duo tyne - 583661-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583661-1-ND.
CONN HOUSING 9POS DUO-TYNE .156 - 530509-2
Order 'conn housing 9pos duo-tyne .156 - 530509-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530509-2-ND.
CONN HOUSING 3POS DUO-TYNE .156 - 530555-1
Order 'conn housing 3pos duo-tyne .156 - 530555-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530555-1-ND.
CONN HOUSING 6POS DUO-TYNE .156 - 530853-3
Order 'conn housing 6pos duo-tyne .156 - 530853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530853-3-ND.
CONN RCPT HOUSING 9POS VERT 2MM - 1470201-9
Order 'conn rcpt housing 9pos vert 2mm - 1470201-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100134-ND.
CONN RCPT HOUSING 9POS 1MM SMD - 1470364-9
Order 'conn rcpt housing 9pos 1mm smd - 1470364-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99938-ND.
CONN PLUG HOUSING 15POS CRIMP - 1658691-1
Order 'conn plug housing 15pos crimp - 1658691-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658691-1-ND.
CONN RCPT HOUSING 15POS .100 - 1-1375820-5
Order 'conn rcpt housing 15pos .100 - 1-1375820-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375820-5-ND.
CONN RCPT HOUSING 2POS .163" - 1-172157-9
Order 'conn rcpt housing 2pos .163" - 1-172157-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172157-9-ND.
Send this link via E-Mail
Help With This Screen
