SIMM SOCKET .050 72 PIN REV. TIN - 5822030-3 - Connectors, Interconnects
| Digi-Key Part Number | 5822030-3-ND |
4410 |
2.68500 |
Extended Price
11840.85 |
| Manufacturer Part Number | 5822030-3 | |||
| Description | SIMM SOCKET .050 72 PIN REV. TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5822030-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | SIMM |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | Board Guide |
| Height Above Board | 0.575" (14.61mm) |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5822030 3 58220303 |
5822030-3 Specification Sheet
SIMM SOCKET .050 72 PIN REV. TIN - 5822030-3 (5822030-3-ND) - Connectors, Interconnects
Related partsSIMM SOCKET .050 72 PIN REV. TIN - 5822030-3
Order 'simm socket .050 72 pin rev. tin - 5822030-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5822030-3-ND.
SIMM SOCKET .050 72 PIN REV. TIN - 822030-3
Order 'simm socket .050 72 pin rev. tin - 822030-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2168-ND.
SIMM SOCKET .050 72 PIN REV GOLD - 821997-3
Order 'simm socket .050 72 pin rev gold - 821997-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2169-ND.
SIMM SOCKET .050 68 PIN DUAL TIN - 822023-3
Order 'simm socket .050 68 pin dual tin - 822023-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2171-ND.
SIMM SOCKET .050 72 PIN DUAL TIN - 822023-4
Order 'simm socket .050 72 pin dual tin - 822023-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2172-ND.
SIMM SOCKET .050 72 PIN TIN - 822019-4
Order 'simm socket .050 72 pin tin - 822019-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2163-ND.
SIMM SOCKET .050 72 PIN GOLD - 822031-4
Order 'simm socket .050 72 pin gold - 822031-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2166-ND.
SIMM SOCKET .050 64 PIN DUAL TIN - 822023-2
Order 'simm socket .050 64 pin dual tin - 822023-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2170-ND.
SIMM SOCKET .050 68 PIN TIN - 822019-3
Order 'simm socket .050 68 pin tin - 822019-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2162-ND.
SIMM SOCKET .050 80 PIN TIN - 822019-5
Order 'simm socket .050 80 pin tin - 822019-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2164-ND.
SIMM SOCKET .050 68 PIN GOLD - 822031-3
Order 'simm socket .050 68 pin gold - 822031-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2165-ND.
SIMM SOCKET .050 80 PIN GOLD - 822031-5
Order 'simm socket .050 80 pin gold - 822031-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2167-ND.
SIMM SOCKET .05 72 PIN DUAL GOLD - 822033-4
Order 'simm socket .05 72 pin dual gold - 822033-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2174-ND.
SIMM SOCKET .05 64 PIN DUAL GOLD - 822033-2
Order 'simm socket .05 64 pin dual gold - 822033-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2173-ND.
TOOL EXTRACTION SIMM SOCKETS - 382264-1
Order 'tool extraction simm sockets - 382264-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9925-ND.
Options for
Send this link via E-Mail
Help With This Screen
