Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

AMP STD EDGE 50 C/L 120 DUAL - 5650231-1

Digi-Key Part Number 5650231-1-ND
Price Break
1
25
100
500
Unit Price
11.52000
9.60000
7.68000
6.37440
Extended Price
11.52
240.00
768.00
3187.20
Manufacturer Part Number5650231-1
DescriptionAMP STD EDGE 50 C/L 120 DUAL
Quantity Available 210
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5650231-1
VendorTyco Electronics Amp
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific
SeriesStandard Edge .050
Number of Positions 240
Number of Rows2
Pitch0.050" (1.27mm)
PackagingBulk
ColorBrown
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5650231 1
56502311


Image of AMP STD EDGE 50 C/L 120 DUAL - 5650231-1

AMP STD EDGE 50 C/L 120 DUAL - 5650231-1 (5650231-1-ND)

Related parts:
AMP STD EDGE 50 C/L 120 DUAL - 5650231-1
 Order 'amp std edge 50 c/l 120 dual - 5650231-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650231-1-ND.
AMP STD EDGE 50 C/L 120 DUAL - 650231-1
 Order 'amp std edge 50 c/l 120 dual - 650231-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650231-1-ND.
AMP STD EDGE 50 CL 40 DUAL - 650181-2
 Order 'amp std edge 50 cl 40 dual - 650181-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650181-2-ND.
STD EDGE II CONN ASSY 13 POS - 145274-1
 Order 'std edge ii conn assy 13 pos - 145274-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145274-1-ND.
STD EDGE II CONN ASSY 13 POS - 5145274-1
 Order 'std edge ii conn assy 13 pos - 5145274-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5145274-1-ND.
CONN CARD EDGE 60POS DUAL GOLD - 1-1437261-1
 Order 'conn card edge 60pos dual gold - 1-1437261-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437261-1-ND.
CONN EDGE .100CL 33POS DUAL GOLD - 1-583486-8
 Order 'conn edge .100cl 33pos dual gold - 1-583486-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-583486-8-ND.
CONN HOUSING 28POS DUAL TIN - 1-119790-4
 Order 'conn housing 28pos dual tin - 1-119790-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-119790-4-ND.
CARD EDGE CONN W/O MOUNTING EARS - 111110-1
 Order 'card edge conn w/o mounting ears - 111110-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ACE50G-ND.
CONN HEADER .100 18POS DUAL GOLD - 1-583679-7
 Order 'conn header .100 18pos dual gold - 1-583679-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-583679-7-ND.
CONN EDGE 110DL PS ZIF .100 GOLD - 788310-1
 Order 'conn edge 110dl ps zif .100 gold - 788310-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788310-1-ND.
CONN PLUG 65POS DUAL 30AWG - 1-1589475-0
 Order 'conn plug 65pos dual 30awg - 1-1589475-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589475-0-ND.
CONN RCPT 50POS DUAL STACKING - 1-173145-4
 Order 'conn rcpt 50pos dual stacking - 1-173145-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-173145-4-ND.
AMP DUAC PIN 22-18 AWG TIN LP - 794577-1
 Order 'amp duac pin 22-18 awg tin lp - 794577-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 794577-1-ND.
50 RCPT RA/AP INSRT - 745100-1
 Order '50 rcpt ra/ap insrt - 745100-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745100-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: AMP SI-MMIC 6V 15MA SOT-343 - BGB 420 E6327 Next: AMP STD EDGE 50 C/L 120 DUAL - 650231-1