AMP .050 CL CEC 66 DUAL POS - 5650091-2 - Connectors
| Digi-Key Part Number | 5650091-2-ND |
1 25 100 500 |
3.66000 3.05000 2.44000 2.02520 |
Extended Price
3.66 76.25 244.00 1012.60 |
| Manufacturer Part Number | 5650091-2 | |||
| Description | AMP .050 CL CEC 66 DUAL POS | |||
| Quantity Available | 212 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5650091-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Series | Standard Edge .050 |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5650091 2 56500912 |
AMP .050 CL CEC 66 DUAL POS - 5650091-2 (5650091-2-ND) - Connectors
Related parts Connectors :AMP .050 CL CEC 66 DUAL POS - 5650091-2
Order 'amp .050 cl cec 66 dual pos - 5650091-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-2
Order 'amp .050 cl cec 66 dual pos - 650091-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-1
Order 'amp .050 cl cec 66 dual pos - 650091-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650091-1-ND.
AMP .050 CL CEC 56 DUAL POS - 5650090-1
Order 'amp .050 cl cec 56 dual pos - 5650090-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650090-1-ND.
AMP .050 CL CEC 56 DUAL POS - 650090-1
Order 'amp .050 cl cec 56 dual pos - 650090-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650090-1-ND.
AMP .050 CL CEC 91 DUAL POS - 650092-1
Order 'amp .050 cl cec 91 dual pos - 650092-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650092-1-ND.
AMP .050 CL CEC 91 POS - 650092-2
Order 'amp .050 cl cec 91 pos - 650092-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650092-2-ND.
AMP .050CL CEC 45 DUAL POS - 650090-2
Order 'amp .050cl cec 45 dual pos - 650090-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650090-2-ND.
.050C/L CEC 25 DUAL POS - 650719-1
Order '.050c/l cec 25 dual pos - 650719-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650719-1-ND.
AMP TBC PLUS PIN ASSY 120 POS - 535841-2
Order 'amp tbc plus pin assy 120 pos - 535841-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535841-2-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2
Order 'conn card edge 60 pos .050 dual - 1-145154-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-145154-2-ND.
CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2
Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-145166-2-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-5145154-2
Order 'conn card edge 60 pos .050 dual - 1-5145154-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5145154-2-ND.
CONN CARDEDGE 10 DUAL POS R/A - 1-1437267-2
Order 'conn cardedge 10 dual pos r/a - 1-1437267-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437267-2-ND.
AMP .050CL CEC 97 DUAL ASSY - 650706-1
Order 'amp .050cl cec 97 dual assy - 650706-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650706-1-ND.
Send this link via E-Mail
Help With This Screen