AMP .050 CL CEC 56 DUAL POS - 5650090-1
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics VLB, MCA Board Guide, Card Specific 5650090-1
| Digi-Key Part Number | 5650090-1-ND |
1 25 100 500 |
3.21000 2.67520 2.14000 1.77620 |
Extended Price
3.21 66.88 214.00 888.10 |
| Manufacturer Part Number | 5650090-1 | |||
| Description | AMP .050 CL CEC 56 DUAL POS | |||
| Quantity Available | 2069 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5650090-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | VLB, MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5650090 1 56500901 |
5650090-1 Specification Sheet
AMP .050 CL CEC 56 DUAL POS - 5650090-1 (5650090-1-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics VLB, MCA Board Guide, Card Specific 5650090-1AMP .050 CL CEC 56 DUAL POS - 5650090-1
Order 'amp .050 cl cec 56 dual pos - 5650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650090-1-ND.
AMP .050 CL CEC 56 DUAL POS - 650090-1
Order 'amp .050 cl cec 56 dual pos - 650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-1-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-1
Order 'amp .050 cl cec 66 dual pos - 650091-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-1-ND.
AMP .050 CL CEC 91 DUAL POS - 650092-1
Order 'amp .050 cl cec 91 dual pos - 650092-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650092-1-ND.
AMP .050 CL CEC 66 DUAL POS - 5650091-2
Order 'amp .050 cl cec 66 dual pos - 5650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-2
Order 'amp .050 cl cec 66 dual pos - 650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-2-ND.
AMP .050 CL CEC 91 POS - 650092-2
Order 'amp .050 cl cec 91 pos - 650092-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650092-2-ND.
.050C/L CEC 25 DUAL POS - 650719-1
Order '.050c/l cec 25 dual pos - 650719-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650719-1-ND.
CONN CARDEDGE 28 DUAL POS T/H - 1-1437274-9
Order 'conn cardedge 28 dual pos t/h - 1-1437274-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-9-ND.
AMP .050CL CEC 97 DUAL ASSY - 650706-1
Order 'amp .050cl cec 97 dual assy - 650706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650706-1-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119738-6-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 10 DUAL POS R/A - 1-1437267-2
Order 'conn cardedge 10 dual pos r/a - 1-1437267-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-2-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147490-0-ND.
CONN CARDEDGE 36 DUAL POS GOLD - 1-530844-9
Order 'conn cardedge 36 dual pos gold - 1-530844-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-9-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics VLB, MCA Board Guide, Card Specific 5650090-1
Send this link via E-Mail
Help With This Screen
