Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SEC II 49POS 100C/L - 5645169-3 - Connectors

Digi-Key Part Number 5645169-3-ND
Price Break
1
25
100
500
Unit Price
4.62000
3.85000
3.08000
2.55640
Extended Price
4.62
96.25
308.00
1278.20
Manufacturer Part Number5645169-3
DescriptionCONN SEC II 49POS 100C/L
Quantity Available 640
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5645169-3
VendorTyco Electronics Amp
CategoryConnectors
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Card TypeSpecial 18/31 Dual Combo
Contact FinishGold
Mounting TypeThrough Hole
FeaturesCard Specific
SeriesStandard Edge II
Number of Positions 98
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5645169 3
56451693


Image of CONN SEC II 49POS 100C/L - 5645169-3

CONN SEC II 49POS 100C/L - 5645169-3 (5645169-3-ND) - Connectors

Related parts Connectors :
CONN SEC II 49POS 100C/L - 5645169-3
 Order 'conn sec ii 49pos 100c/l - 5645169-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5645169-3-ND.
CONN SEC II 49POS 100C/L - 176139-3
 Order 'conn sec ii 49pos 100c/l - 176139-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 176139-3-ND.
CONN SEC II 49POS 100C/L - 645169-3
 Order 'conn sec ii 49pos 100c/l - 645169-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 645169-3-ND.
CONN SEC II 49POS 100C/L - 645169-4
 Order 'conn sec ii 49pos 100c/l - 645169-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 645169-4-ND.
CONN SEC II 49POS 100C/L - 650616-1
 Order 'conn sec ii 49pos 100c/l - 650616-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650616-1-ND.
CONN SEC II 49POS 100 C/L - 5645169-2
 Order 'conn sec ii 49pos 100 c/l - 5645169-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5645169-2-ND.
CONN SEC II 30POS 100C/L - 1-5530843-8
 Order 'conn sec ii 30pos 100c/l - 1-5530843-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5530843-8-ND.
CONN SEC II 18POS 100C/L - 2-530843-7
 Order 'conn sec ii 18pos 100c/l - 2-530843-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530843-7-ND.
CONN SEC II 18POS 100C/L - 2-5530843-7
 Order 'conn sec ii 18pos 100c/l - 2-5530843-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5530843-7-ND.
CONN SEC II 31POS 100C/L - 5645235-1
 Order 'conn sec ii 31pos 100c/l - 5645235-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5645235-1-ND.
CONN SEC II 49POS 100 C/L - 645169-2
 Order 'conn sec ii 49pos 100 c/l - 645169-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 645169-2-ND.
CONN SEC II 31POS 100C/L - 645235-1
 Order 'conn sec ii 31pos 100c/l - 645235-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 645235-1-ND.
CONN SEC II 30POS 100C/L - 1-530843-8
 Order 'conn sec ii 30pos 100c/l - 1-530843-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530843-8-ND.
CONN SEC II 50 POS 100 C/L - 1-530841-1
 Order 'conn sec ii 50 pos 100 c/l - 1-530841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530841-1-ND.
CONN SEC II 50 POS 125 C/L - 2-530844-2
 Order 'conn sec ii 50 pos 125 c/l - 2-530844-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530844-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SEC II 49POS 100C/L - 176139-3 Next: CONN SEC II 49POS 100C/L - 645169-3